领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCKKEE-03实物图
NMP1K2-KCKKEE-03商品缩略图

NMP1K2-KCKKEE-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KCKKEE-03
商品编号
C6344096
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 1200W total output (NMP1K2 model) and 6 slots for flexible configuration
2 Wide input voltage range: AC 90~264V or DC120~370V, suitable for global use
3 High efficiency up to91% (full load with 24V/48V modules) to reduce energy consumption
4 Compliant with multiple safety standards: ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, IEC60601-1, IEC62368-1, EAC TP TC004
5 Comprehensive protection: Overload (O.L.P), Over Voltage (O.V.P), Over Temperature (O.T.P), Short Circuit (O.C.P) with shut-down or constant current limiting modes
6 Dual ON/OFF control: Global (RC1 pin) for entire unit, local (RC2/RC3 pins) for individual modules
7 Monitoring signals: DC OK (TTL level to indicate module output status), T-Alarm (over-temperature alarm signal)
8 Advanced functions: Remote sense (compensates up to0.5V wiring voltage drop), output voltage programming (PV pin), output current programming (PC pin), current sharing (CS pin for parallel operation balance)
9 Compact mechanical design: Chassis size (250×127×41mm), module size (118.5×37.9×18mm) for easy integration

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control panels requiring multiple stable DC voltages
2 Medical equipment: Suitable for diagnostic tools, patient monitors, and lab devices (compliant with medical safety standards including 2x MOPP isolation)
3 Telecommunications: Supporting base stations, network switches, and routers needing reliable modular power with monitoring
4 Test & measurement: Providing adjustable, precise DC voltages for lab testing of electronic components
5 Data centers: Powering server peripherals or storage devices with scalable power via parallel operation
6 Industrial IoT (IIoT): Supplying stable power to connected devices in smart factories with remote monitoring capabilities

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (FG pin) to avoid electrical hazards; use recommended screws (M4 for chassis, M3.5 for terminals) with specified torque (12Kgf-cm for chassis,10Kgf-cm for terminals)
2 Temperature management: Operate within -30~+70°C ambient temp; derate output current as per derating curve (e.g.,90% of rated current when output voltage <12V and temp is -15~-30°C; reduce load at higher temps); ensure adequate airflow
3 Operation: Global ON/OFF requires shorting connector (RC1 to GND-P) if not used; local ON/OFF uses RC2/RC3 pins (open for ON, short for OFF); parallel operation needs CS pins connected, voltage difference <0.2V between modules, no PC function use
4 Safety: Disconnect power before servicing or changing modules; do not exceed rated power/current of chassis or modules
5 Wiring: Use 20~26AWG wires with correct strip length (10mm); twisted pairs for remote sense lines to minimize noise
NMP1K2-KCKKEE-03实物图

NMP1K2-KCKKEE-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐