预售商品

NMP1K2-KCKHKC-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-KCKHKC-00
- 商品编号
- C6344085
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting up to 6 NMS-240 (single output) or NMD-240 (dual output) modules, total max power 1200W
2
Wide input range:90~264VAC /120~370VDC,47~63Hz; high power factor(PF>0.95@230VAC full load,PF>0.98@115VAC full load) and efficiency up to91% (typ for H/K modules at24V/48V full load)
3
Safety compliance: Meets medical(2x MOPP isolation between primary-secondary) and ITE standards(ANSI/AAMI ES60601-1 Ed3.1,UL62368-1,TUV EN60601-1 Ed3.1,EN62368-1,IEC60601-1 Ed3.1,IEC62368-1,TUV IEC60950-1,EAC TP TC004)
4
Rich protection functions: Over-temperature(auto-recover after cooling),over-voltage(shutdown,re-power to recover),overload(constant current limiting or shutdown),short circuit(hiccup/constant current limiting for specific modules)
5
Flexible functional features: Remote sense(compensates up to0.5V line drop),output voltage/current programming(PV/PC pins),DC OK signal(TTL level for output status),current sharing(CS pin for parallel operation),global/local ON/OFF control,auxiliary power(5V/2A front-end,5V/10mA per module)
6
Mechanical specs: Dimensions250*127*41mm(L*W*H),weight~2kg(typ),packing6pcs/13kg/0.88CUFT
使用场景 APPLICATIONS
1
Industrial automation: Powers PLCs,sensors,actuators with multiple stable DC outputs
2
Medical equipment: Suitable for diagnostic devices,patient monitors(complies with medical isolation standards)
3
Test & measurement: Precise voltage/current control for lab instruments requiring modular power
4
Telecommunications: Reliable power for network switches,routers,communication modules
5
Data centers: Parallel operation for redundant power supplies,high efficiency reduces energy consumption
6
LED lighting: Stable DC outputs for high-power LED arrays with adjustable voltage/current
7
Broadcast systems: Consistent power for cameras,mixers,transmitters needing multiple voltage levels
注意事项 PRECAUTIONS
1
Installation: Use M4 screws(torque7~10Kgf-cm,max penetration depth4mm)for mounting;ensure proper grounding via FG pin
2
Environment: Operating temp-30~+70°C(derate to90% rated current for Vo<12V at-15~-30°C);avoid condensing humidity(20~90% RH non-condensing)
3
ON/OFF control: Assemble the shorting connector(RC1 to GND-P)for output;global control via RC1-GND-P,local via RC2/RC3 per module
4
Remote sense: Use twisted pairs for +S/-S lines;compensate up to0.5V line drop
5
Parallel operation: Max6 NMS-240 modules;ensure output voltage difference<0.2V;total power≤1200W;use short/large-diameter wires;PC function not recommended in parallel
6
Protection: Over-temperature auto-recovers when cool;over-voltage requires re-powering;overload triggers constant current limiting or shutdown
7
Wiring: Use20~26AWG wires(strip length10mm)for module terminals;follow pin assignments strictly to prevent short circuits
8
Maintenance: Keep ventilation clear(follow airflow direction);avoid dust accumulation to prevent overheating

NMP1K2-KCKHKC-00
价格:¥3308.94
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-KCKHKK-00
- NMP1K2-KCKKEC-00
- NMP1K2-KCKKEE-03
- NMP1K2-HHKKKK-09
- NMP1K2-KCKKHE-00
- NMP1K2-KCKKKK-00
- NMP1K2-HK#CKC-00
- NMP1K2-KE#KKH-00
- NMP1K2-KECC#C-03
- NMP1K2-HKCCCE-03
- NMP1K2-KECCCC-04
- NMP1K2-HKCCEC-03
- NMP1K2-KECCCC-12
- NMP1K2-HKCCEE-03
- NMP1K2-KECCCH-04
- NMP1K2-KECECK-00
- NMP1K2-HKCCKH-00
- NMP1K2-KECHHH-05
- NMP1K2-HKCECH-00
- NMP1K2-HKCEHH-00
- NMP1K2-KECKCC-00