领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHHKCH-01实物图
NMP1K2-HHHKCH-01商品缩略图

NMP1K2-HHHKCH-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHHKCH-01
商品编号
C6343946
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (NMP1K2 model) with 6 slots for flexible output configuration
2 Supports NMS-240 single output and NMD-240 dual output modules
3 Wide input voltage range:90~264VAC /120~370VDC; frequency range:47~63Hz
4 High efficiency up to91% (typical at full load with H/K modules at24V/48V)
5 Complies with medical (2x MOPP between primary-secondary) and ITE safety standards
6 Multiple protection mechanisms: Overload (constant current limiting), overvoltage (shutdown then repower to recover), overtemperature (auto recover after temp drop)
7 Remote control functions: Remote sense (compensates up to0.5V line drop), local/global ON/OFF, DC OK TTL signal
8 Supports parallel operation with current sharing (max6 modules; total power ≤1200W)
9 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (modules)
10 Compact dimensions:250×127×41mm (L×W×H)
11 Mechanical specs: M4 mounting screws (7-10 Kgf-cm torque), AC terminal max torque12Kgf-cm

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws with7-10 Kgf-cm torque; do not exceed AC terminal torque limit
2 Temperature derating: Follow curves—e.g., output <12V and -15~-30°C: derate current to90%
3 Global ON/OFF: Install shorting connector (RC1 to GND-P) if not using global control
4 Parallel operation: Connect CS pins for current sharing; max6 modules; total power ≤1200W
5 Remote sense compensates up to0.5V line drop; PV/PC pins for programming (refer to specs)
6 DC OK signal: TTL level (4.5-5.5V on,0-0.5V off)
7 Safety: Avoid live parts contact; do not exceed max ratings
NMP1K2-HHHKCH-01实物图

NMP1K2-HHHKCH-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐