领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHHHHK-00实物图
NMP1K2-HHHHHK-00商品缩略图

NMP1K2-HHHHHK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HHHHHK-00
商品编号
C6343926
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, supporting up to 1200W total output power (NMP1K2 series)
2 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards, suitable for medical and industrial applications
3 Wide input voltage range:90~264VAC or120~370VDC; frequency range 47~63Hz; high power factor(PF>0.95@230VAC full load)
4 Flexible output options: Supports single-output modules(NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output modules(NMD-240: up to30V@5A per channel, combined240W max); each module has adjustable voltage ranges
5 Rich protection functions: Overload(constant current limiting or hiccup mode), overvoltage(shutdown, repower to recover), overtemperature(shutdown, auto-recover when cooled), etc
6 Advanced control features: Remote on/off(global and local), remote sense(compensates up to0.5V line drop), output voltage/current programming(PV/PC), DC OK signal(TTL level for output status), current sharing(for parallel operation), T-Alarm(overtemperature signal)
7 Auxiliary power: Front-end provides5V/2A; each module provides5V/10mA auxiliary power
8 Mechanical and environmental performance: Dimensions250*127*41mm(L*W*H), weight~2kg; vibration resistance(10~500Hz,2G,60min per axis); operating temperature range-30~+70°C(derate as per curve)

使用场景 APPLICATIONS

1 Medical equipment: Patient monitors, diagnostic devices, medical imaging systems(complies with medical safety standards)
2 Industrial automation: PLCs, DCS systems, industrial control panels requiring multiple stable voltage outputs
3 Test and measurement: Lab instruments needing precise, adjustable power supplies
4 Communication systems: Network base stations, telecom equipment with modular power needs
5 Broadcast/media: Professional audio/video gear with diverse power requirements
6 LED displays: Modular LED screens needing different voltages for control and lighting modules
7 Other applications: Any scenario requiring flexible, high-power, compliant power solutions with multiple output channels

注意事项 PRECAUTIONS

1 Installation: Use M4 screws for mounting(torque7~10 Kgf-cm); follow air flow direction for cooling; ensure proper grounding
2 Operation: Global ON/OFF: Assemble the shorting connector(RC1 to GND-P) if not using external control; global control logic: short=ON, open=OFF; local module control: open=ON, short=OFF
3 Remote sense: Use twisted pairs for +S/-S lines to reduce noise; compensate up to0.5V voltage drop on load wiring
4 Parallel operation: Connect CS pins of modules; output voltage difference between modules <0.2V; max6 modules for NMP1K2; avoid PC function in parallel; remote control must trigger all parallel modules simultaneously
5 Programming: Refer to function manual for PV(voltage) and PC(current) programming ranges and methods
6 Safety: Do not exceed rated power/current; derate according to temperature(e.g., output <12V and temp-15~-30°C:90% rated current)
7 Disconnect AC power before maintenance; avoid touching live parts
8 Ensure adequate ventilation; overtemperature triggers auto-shutdown(recovers when cool)
9 Maintenance: Clean dust regularly; check cooling system(if any) for proper operation; replace faulty modules promptly
NMP1K2-HHHHHK-00实物图

NMP1K2-HHHHHK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐