领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHHHEE-03实物图
NMP1K2-HHHHEE-03商品缩略图

NMP1K2-HHHHEE-03

  • 工业品

价格:3347.9价格含税(税率13%

200+3144.35
500+3039.28
1000+2987.36
品牌名称
MW(明纬)
商品型号
NMP1K2-HHHHEE-03
商品编号
C6343920
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply with 1200W maximum output (6 slots) from MW (明纬)
1 Wide input range: 90~264VAC /120~370VDC, 47~63Hz; high power factor (PF>0.95@230VAC full load) and efficiency up to 91% (typical with H/K modules at 24V/48V full load)
2 Safety certifications: Complies with ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004; isolation levels: Primary-Secondary (2x MOPP), Primary-Earth (1x MOPP); withstand voltage: I/P-O/P (4KVAC), I/P-FG (2KVAC), O/P-FG (0.5KVAC)
3 Rich protection functions: Overload (shut down, re-power to recover), overvoltage (constant current limiting), overtemperature (shut down, auto recover when cool), short circuit (hiccup or constant current limiting based on module type)
4 Flexible control functions: Global/local ON/OFF, remote sense (compensate up to 0.5V line drop), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level), current sharing (for parallel operation), T-alarm (overtemperature signal)
5 Mechanical specs: Dimensions 250×127×41mm (L×W×H), typical weight 2kg; packing:6pcs/13kg/0.88CUFT

使用场景 APPLICATIONS

Medical equipment: Diagnostic devices, patient monitors, and other medical devices requiring 2x MOPP isolation compliance
1 Industrial automation: PLC systems, DCS controllers, servo drives, and factory automation equipment
2 Telecom infrastructure: Base stations, network routers, switches, and communication equipment
3 Test and measurement instruments: Laboratory equipment, signal generators, and power analyzers
4 Other applications: Any system needing flexible, reliable multi-output power with high safety and efficiency standards

注意事项 PRECAUTIONS

Installation:
1 Use recommended screws (M4 for AC input terminals, M3.5 for DC output terminals) with specified torque (12Kgf-cm for AC,10Kgf-cm for DC)
2 Ensure proper grounding to prevent electric shock and reduce noise
Operation:
1 Global ON/OFF control: If not using global control, must install the shorting connector (RC1 to GND-P) to enable output
2 Local ON/OFF control: For NMS-240 modules, short RC2 to GND for OFF, open for ON; for NMD-240 modules, short RC2/RC3 to GND1/GND2 for OFF, open for ON
3 Remote sense: Use twisted-pair cables for +S/-S lines to minimize electromagnetic interference; do not exceed 0.5V compensation limit
4 Parallel operation (NMS-240 modules): Connect CS pins of all modules together; ensure output voltage difference between modules <0.2V; total output current ≤ sum of rated currents of modules; total power ≤1200W; use short, large-diameter wires for parallel connections; remote control must activate all modules simultaneously; do not use output current programming (PC) function when modules are in parallel
5 Derating: Follow derating curves for ambient temperature and input voltage; derate current to90% when output voltage <12V and ambient temp is -15~-30°C
Maintenance:
1 Keep ventilation openings clear to maintain airflow and prevent overheating
2 Avoid operating in environments with condensation, excessive dust, or corrosive gases
NMP1K2-HHHHEE-03实物图

NMP1K2-HHHHEE-03

价格:3347.9

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐