领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHECHC-01实物图
NMP1K2-HHECHC-01商品缩略图

NMP1K2-HHECHC-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHECHC-01
商品编号
C6343832
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for flexible configuration of single (NMS-240) or dual (NMD-240) output modules
2 1200W maximum total output power
3 Wide input voltage range: 90~264VAC or 120~370VDC, compatible with global power grids
4 Complies with ITE (UL62368-1, EN62368-1) and medical (ANSI/AAMI ES60601-1 Ed.3.1, TUV EN60601-1 Ed.3.1) safety standards, with 2x MOPP isolation between primary and secondary
5 Multiple protection functions: Overload (constant current limiting or shutdown), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover)
6 Remote control capabilities: Global/local ON/OFF, remote sense (compensate up to 0.5V voltage drop), output voltage/current programming, DC OK signal (TTL level), current sharing for parallel operation
7 Auxiliary power outputs: 5V/2A (front-end) and 5V/10mA (per module)
8 High efficiency: Up to 91% typical at full load with H/K modules (24V/48V)
9 Low ripple and noise: Max 100mVp-p (5V module) to 250mVp-p (48V module)
10 Power factor correction: PF>0.95 at 230VAC full load
11 Long hold-up time: 16ms at 75% load, 10ms at full load (230VAC)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems with diverse voltage requirements
2 Medical equipment: Suitable for non-patient contact medical devices like diagnostic instruments, lab analyzers, and imaging systems (compliant with medical safety standards)
3 Telecommunications: Supporting routers, switches, base stations, and communication equipment with multiple voltage needs
4 Test and measurement: Providing stable, adjustable voltages for component testing and lab experiments
5 Data centers: Supplying modular power to server racks, network gear, and storage systems
6 Industrial control panels: Powering multiple devices in a centralized control setup
7 Research and development: Flexible voltage outputs for experimental setups and prototype testing

注意事项 PRECAUTIONS

1 Installation: Use recommended mounting screws (M4) with torque 7~10Kgf-cm; AC terminal torque is 12Kgf-cm
2 Operation:
3 Ensure the shorting connector from RC1 (CN32-PIN6) to GND-P (CN32-PIN3) is assembled for output (unless using global ON/OFF control)
4 For local ON/OFF: NMS-240 modules require RC2 to GND open for ON, short for OFF; NMD-240 modules require RC2/RC3 to GND1/GND2 open for ON
5 Remote sense: Connect +S/-S pins to load terminals to compensate for voltage drop
6 Parallel operation: Connect CS pins of modules, keep output voltage difference <0.2V between parallel modules, total power ≤1200W, max 6 modules in parallel; avoid using current programming (PC) function in parallel mode
7 Environmental:
8 Operating temperature: -30~+70°C; derate output current to 90% when below -15°C (for voltages <12V)
9 Humidity: 20~90% RH non-condensing (operation), 10~95% RH non-condensing (storage)
10 Vibration: Resistant to 10~500Hz, 2G vibration for 60 minutes along X/Y/Z axes
11 Safety: Follow safety standards; ensure proper grounding to limit leakage current (<400uA at 264VAC)
12 Maintenance: Monitor T-Alarm signal for overtemperature warnings; replace faulty modules promptly
NMP1K2-HHECHC-01实物图

NMP1K2-HHECHC-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐