领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCHHCC-05实物图
NMP1K2-HCHHCC-05商品缩略图

NMP1K2-HCHHCC-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HCHHCC-05
商品编号
C6343830
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for NMP1K2, supporting up to 1200W total output power
2 Compatible with NMS-240 single output modules (5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 dual output modules
3 Wide input voltage range:90~264VAC or120~370VDC, suitable for global applications
4 High power factor:PF>0.95@230VAC full load, PF>0.98@115VAC full load
5 Compliance with medical (2x MOPP between primary and secondary) and ITE safety standards
6 Multiple protection functions: Overload(constant current limiting), Overvoltage(shutdown, re-power to recover), Overtemperature(shutdown, auto-recover after cooling)
7 Support for global/local ON/OFF control, remote sense(compensate voltage drop up to0.5V), and current sharing for parallel operation
8 Auxiliary power outputs:5V/2A(front-end) and5V/10mA(module-level)
9 DC OK signal(TTL level) for output status indication, T-Alarm signal for overtemperature warning
10 High efficiency up to91%(full load with H/K modules at24V/48V nominal voltage)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators and control panels
2 Medical equipment: Compatible with devices requiring 2x MOPP insulation(e.g., diagnostic instruments, patient monitors)
3 Test and measurement instruments: Providing stable adjustable power for lab setups
4 Communication infrastructure: Powering routers, switches and base station components
5 Data centers: Supporting server racks and network equipment with modular distribution
6 Industrial control systems: Used in manufacturing lines for consistent power supply
7 Custom power solutions: Flexible configuration to meet specific voltage/current requirements

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with7~10Kgf-cm torque; maintain unobstructed airflow as per direction
2 Operation: Use shorting connector for RC1 to GND-P if global ON/OFF is not used; follow on/off control logic
3 Derating: De-rate to90% rated current for voltages <12V at -15~-30°C; refer to derating curves for other conditions
4 Parallel operation: Connect CS pins for current sharing; max6 slots for NMP1K2; voltage difference between modules <0.2V
5 Remote sense: Use twisted pairs for +S/-S lines; compensate up to0.5V only
6 Programming: Avoid PC function in parallel operation; follow PV/PC pin guidelines
7 Safety: Ensure proper grounding; do not exceed insulation voltage limits
8 Maintenance: Regularly clean dust for heat dissipation; use compatible Meanwell modules only
NMP1K2-HCHHCC-05实物图

NMP1K2-HCHHCC-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐