领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCHEEH-04实物图
NMP1K2-HCHEEH-04商品缩略图

NMP1K2-HCHEEH-04

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HCHEEH-04
商品编号
C6343824
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 supports up to 6 NMS-240 output modules, enabling flexible power configuration.
2 Wide input range: 90~264VAC or 120~370VDC, adapting to diverse power grid conditions.
3 High efficiency: Up to 91% at full load with H/K modules (24V/48V nominal voltage).
4 Comprehensive protection: Overvoltage (O.V.P), Overcurrent (O.C.P), Overtemperature (O.T.P) — O.T.P auto-recovers after cooling, O.C.P uses constant current limiting.
5 Remote control & programming: Global/local ON/OFF control, remote sense (compensates up to 0.5V voltage drop), output voltage (PV pin) and current (PC pin) adjustment.
6 Status signals: DC OK (TTL level indicating module status, 4.5~5.5V when on), T-Alarm (over-temperature alert, TTL level).
7 Parallel capability: Supports current sharing among modules (max 6 modules for NMP1K2) for higher output current.
8 Compliance: Meets medical (ANSI/AAMI ES60601-1) and ITE (UL62368-1) safety standards, suitable for medical and industrial scenarios.
9 Auxiliary power: +5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules) for external circuits.

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems.
2 Medical equipment: Applicable to patient monitors, diagnostic devices (complies with medical safety standards).
3 Telecommunications: Powering network switches, routers, and communication modules.
4 Test & measurement: Stable power supply for lab instruments and testing equipment.
5 Data centers: Modular power for server peripherals or rack-mounted devices.
6 Industrial IoT: Supporting multiple voltage requirements for IoT sensors and gateways.

注意事项 PRECAUTIONS

1 Installation: Use M4 screws for mounting (torque ≤12Kgf-cm) and M3.5 screws for terminals (torque ≤10Kgf-cm). Ensure proper grounding via FG pin.
2 Temperature derating: For output voltage <12V and ambient temp -15°C~-30°C, derate output current to 90% of rated. Follow derating curve for higher temperatures.
3 Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V among modules; max 6 modules for NMP1K2; total current ≤ rated per module × number of modules.
4 Remote control: Global ON/OFF: Short RC1 (CN32-PIN6) to GND-P (CN32-PIN3) for ON, open for OFF. Local ON/OFF: Open RC2 (CN81-PIN3) to GND for ON, short for OFF.
5 Wiring: Use 20~26AWG wires for control pins (strip length 10mm). Twist sense lines (+S/-S) to reduce interference.
6 Safety: Do not operate without the shorting connector (RC1 to GND-P) if global ON/OFF is not used. Adhere to local safety regulations and medical device standards if used in medical applications.
7 Over-temperature: If T-Alarm signal is high (4.5~5.5V), check cooling and reduce load to prevent damage.
NMP1K2-HCHEEH-04实物图

NMP1K2-HCHEEH-04

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐