领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHCEKH-00实物图
NMP1K2-HHCEKH-00商品缩略图

NMP1K2-HHCEKH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HHCEKH-00
商品编号
C6343752
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 (1200W max) supports up to 6 slots, compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240: dual 30V/5A) modules
2 Wide input range: 90~264VAC /120~370VDC, 47~63Hz; high power factor (>0.95@230VAC full load)
3 High efficiency: Up to 91% (typical) at full load with H/K modules (24V/48V)
4 Safety compliance: Meets medical (ANSI/AAMI ES60601-1, 2x MOPP isolation) and industrial (UL62368-1, EN60601-1) standards
5 Protection functions: Over-temperature (auto-recover after cooling), over-voltage (re-power to recover), overload (constant current limiting)
6 Remote functions: Remote ON/OFF (open=ON, short=OFF via RC pins), DC OK signal (TTL level,4.5~5.5V when on), remote sense (compensates up to0.5V drop), current sharing (parallel modules), voltage/current programming (PV/PC pins)
7 Auxiliary power:5V/2A (NMP1K2) for system use; module auxiliary (5V/10mA)

使用场景 APPLICATIONS

1 Industrial automation: Power multi-component systems (PLCs, sensors, actuators) with diverse voltage requirements
2 Medical equipment: Suitable for devices needing medical safety (patient monitors, diagnostic tools) due to 2x MOPP isolation
3 Test & measurement: Stable, adjustable voltages for lab instruments (oscilloscopes, signal generators)
4 Communication systems: Reliable power for routers/switches with parallel operation support for high load
5 Embedded systems: Customizable power for industrial PCs, control panels

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with7~10 Kgf-cm torque; ensure proper grounding (FG pin)
2 Temperature derating: When output <12V and temp -15~-30°C, derate current to90% of rated; follow derating curves for high temps
3 Parallel operation: For NMS-240 modules, connect CS pins, keep voltage difference <0.2V; total power ≤1200W (NMP1K2)
4 Remote control: Use shorting connector (RC1 to GND-P) if not using external global control; local control via RC2 for modules
5 Wiring: Use short thick wires for parallel connections; twist remote sense wires to reduce noise
NMP1K2-HHCEKH-00实物图

NMP1K2-HHCEKH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐