预售商品

NMP1K2-HHCCCE-01
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HHCCCE-01
- 商品编号
- C6343724
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular 6-slot design for NMP1K2, compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A×2) modules, each up to240W
2
Wide input range: AC90~264V or DC120~370V, frequency47~63Hz
3
High performance: Power factor>0.95@230VAC full load; typical efficiency up to91% (for H/K modules at24V/48V)
4
Safety compliance: Meets medical (2x MOPP isolation) and ITE standards (EN60601-1, EN62368-1 etc.)
5
Rich functions: Remote ON/OFF (global/local), remote sense (compensates up to0.5V wiring drop), PV/PC programming, DC OK signal, T-Alarm, current sharing
6
Multiple protections: Overload (constant current limiting/shut-down), overvoltage (shut-down), overtemperature (auto-recover)
7
Auxiliary power: Front-end5V/2A, modules5V/10mA
使用场景 APPLICATIONS
1
Medical equipment: Diagnostic devices, patient monitors (medical safety compliant)
2
Industrial automation: PLC systems, robotics, control panels
3
Test and measurement: Lab setups needing multi-voltage testing
4
Telecommunications: Network devices, servers
5
Data centers: Scalable rack power solutions
6
LED systems: Multi-voltage lighting/displays
注意事项 PRECAUTIONS
1
Installation: Follow mechanical specs (mounting torque ≤12Kgf-cm for AC terminal; proper grounding)
2
Module operation: Use compatible NMS/NMD modules; local ON/OFF via RC2/RC3 (open=ON, short=OFF)
3
Parallel operation: Connect CS pins; voltage difference<0.2V; total power≤1200W; no PC function in parallel
4
Environmental derating: Operate within-30~+70°C (derate to90% current if Vo<12V and temp-15~-30°C)
5
Safety: Disconnect power before maintenance; avoid damaged devices
6
Wiring: Twisted pairs for remote sense; appropriate wire gauge to prevent overheating

NMP1K2-HHCCCE-01
价格:¥3327.31
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-HCCCEK-07
- NMP1K2-HHCCCH-01
- NMP1K2-HCCCHC-00
- NMP1K2-HCCCHC-02
- NMP1K2-HHCCCK-04
- NMP1K2-HCCCHE-07
- NMP1K2-HCCCHH-02
- NMP1K2-HCCCKE-00
- NMP1K2-HHCCHH-01
- NMP1K2-HCCCKE-02
- NMP1K2-HHCCKH-03
- NMP1K2-HCCCKK-03
- NMP1K2-HHCEEE-04
- NMP1K2-HCCEHK-02
- NMP1K2-HHCEEH-00
- NMP1K2-HCCEKH-02
- NMP1K2-HHCEEH-01
- NMP1K2-HCCEKK-02
- NMP1K2-HHCEEK-04
- NMP1K2-HCCHCK-00
- NMP1K2-HHCEHH-05