领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEKKHK-03实物图
NMP1K2-HEKKHK-03商品缩略图

NMP1K2-HEKKHK-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HEKKHK-03
商品编号
C6343652
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots (NMP1K2 model) supporting up to 1200W total output power.
2 Compatible with single-output modules (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output modules (NMD-240: dual30V/5A, combined240W max).
3 Safety compliance: ITE standards and medical standards (2x MOPP isolation between primary and secondary circuits).
4 Protection mechanisms: Overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), overload (OLP) protection; constant current limiting for overload.
5 Flexible control functions: Global/local ON/OFF control, remote sense (compensates up to0.5V voltage drop), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level for output status), T-Alarm (overtemp warning), current sharing for parallel operation.
6 High efficiency: Up to91% typical efficiency for24V/48V modules at nominal voltage full load.
7 Wide input range:90-264VAC or120-370VDC, suitable for global use.
8 EMC compliance: EN55032 Class B (emission) and EN61000 series (immunity) standards.
9 Compact design: Dimensions250x127x41mm, easy to mount with M4 screws (torque7-10Kgf-cm).

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, control panels with multiple voltage needs.
2 Medical equipment: Non-life-supporting devices (patient monitors, diagnostic tools) due to medical safety compliance.
3 Telecommunications: Stable power for network switches, routers, communication modules.
4 Test & measurement: Lab instruments requiring precise adjustable voltage/current outputs.
5 LED lighting: Driving high-power LED arrays with various voltage requirements.
6 Data centers: Modular power distribution for server racks and peripherals.

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding via FG terminal; use M4 screws for front-end (7-10Kgf-cm) and M3.5 for modules (10Kgf-cm).
2 Operation:
3 Do not exceed 1200W total power or module ratings.
4 Install shorting connector (RC1 to GND-P) if global ON/OFF not used (else no output).
5 Parallel operation: Connect CS pins, voltage difference <0.2V between modules, avoid PC function.
6 Derate current: For outputs <12V below -15°C derate to90% rated current; reduce load at high temps.
7 Safety:
8 Disconnect AC power before servicing/replacing modules.
9 Fill blank slots with BLANK-NMS240 for safety and cooling.
10 Compatibility: Only use Meanwell NMS-240/NMD-240 modules; incompatible ones cause hazards.
NMP1K2-HEKKHK-03实物图

NMP1K2-HEKKHK-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐