领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-H#EEKC-03实物图
NMP1K2-H#EEKC-03商品缩略图

NMP1K2-H#EEKC-03

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-H#EEKC-03
商品编号
C6343649
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply (NMP1K2 model) with 6 slots, supporting up to 1200W total output power for flexible power configuration.
1 Compliance with strict safety standards: ANSI/AAMI ES60601-1 (Ed.3.1, medical grade with 2x MOPP isolation), UL62368-1, IEC60601-1, IEC62368-1, ensuring safe use in medical and industrial applications.
2 Wide input voltage range: AC 90~264V or DC120~370V, adapting to global power grid conditions.
3 High energy efficiency: Up to 91% at full load (when using H/K modules at nominal 24V/48V), minimizing energy loss and heat generation.
4 Comprehensive protection mechanisms: Overvoltage Protection (OVP), Overcurrent Protection (OCP), Overtemperature Protection (OTP), Overload Protection (OLP), and short-circuit protection, safeguarding both the power supply and connected devices.
5 Rich functional extensions: Remote sense (compensates voltage drop up to 0.5V), current sharing (for parallel operation), output voltage/current programming, global/local ON/OFF control, DC OK signal (output status indication), and overtemperature alarm (T-Alarm).
6 Auxiliary power output: 5V/2A for NMP1K2 to support external control circuits.

使用场景 APPLICATIONS

Medical equipment (patient monitors, diagnostic instruments, medical imaging systems with medical safety compliance)
1 Industrial automation (PLCs, servo drives, sensors, control panels in factory lines)
2 Test and measurement (lab equipment like oscilloscopes, signal generators needing multiple voltage configurations)
3 Communication systems (routers, switches, base stations in telecom networks)
4 Data centers (server racks, storage arrays requiring high-power parallel operation)
5 Laboratory research (experimental setups with flexible voltage/current requirements)

注意事项 PRECAUTIONS

Installation: Follow mounting specs (M4 screws, torque 7~10 Kgf-cm; maintain airflow direction for heat dissipation)
1 Derating: When output voltage <12V and ambient temp -15°C~-30°C, derate current to 90% of rated value; refer to derating curves for high temp/load conditions
2 Parallel operation: Connect CS pins of modules; ensure voltage difference <0.2V; do not exceed total power (1200W) or slot count (6)
3 Global ON/OFF: Assemble shorting connector (RC1 to GND-P) if not using global control
4 Remote sense: Correctly wire +S/-S to load terminals
5 Safety: Proper grounding; avoid dust/moisture/corrosive environments; do not exceed input/output ratings
NMP1K2-H#EEKC-03实物图

NMP1K2-H#EEKC-03

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐