领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-H#EEHH-03实物图
NMP1K2-H#EEHH-03商品缩略图

NMP1K2-H#EEHH-03

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-H#EEHH-03
商品编号
C6343644
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 1200W maximum output (NMP1K2 model, 6 slots)
2 Supports single output (NMS-240) and dual output (NMD-240) modules, with adjustable voltage ranges (e.g.,5V:3-6V,12V:6-15V,24V:15-30V,48V:30-55V)
3 Complies with medical safety standards (2x MOPP isolation) and ITE standards (IEC60601-1, UL62368-1)
4 Equipped with multiple protection functions: overload (O.L.P), overvoltage (O.V.P), overtemperature (O.T.P), constant current limiting
5 Remote control and monitoring capabilities: global/local ON/OFF control, remote sense (compensates up to 0.5V drop), DC OK signal (TTL level for output status), T-Alarm (overtemperature alert), current sharing (CS) for parallel operation
6 Auxiliary power outputs: +5V-AUX_P (2A for NMP1K2), Vcc2 (5V/10mA for modules)
7 Wide input voltage range: AC 90-264V, DC120-370V; frequency range 47-63Hz
8 High efficiency up to 91% (for H/K modules at nominal 24V/48V)
9 Compact mechanical design: 250x127x41mm (LxWxH) for NMP1K2, with specified mounting torque (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal)

使用场景 APPLICATIONS

1 Medical devices: Suitable for patient monitors, diagnostic instruments, lab equipment (meets medical safety requirements)
2 Industrial automation: Used in PLC systems, motor drives, control panels needing multiple voltage outputs
3 Test and measurement: Ideal for lab setups requiring adjustable, stable power with monitoring features
4 Telecommunications: Power supply for network routers, switches, and communication equipment
5 Data centers: Backup power systems or distributed power solutions for servers and racks
6 Custom electronic systems: Flexible configuration for devices needing multiple voltage rails

注意事项 PRECAUTIONS

1 Installation: Ensure the shorting connector (RC1 to GND-P) is assembled to enable output power; remove it if using global ON/OFF control
2 Local ON/OFF: For NMS-240 modules, short RC2 to GND for OFF, open for ON; for NMD-240 modules, short RC2/RC3 to respective GNDs for OFF
3 Remote Sense: Use twisted pairs for +S/-S lines to effectively compensate voltage drop on load wiring
4 Parallel Operation: Connect CS pins of modules together; ensure output voltage difference <0.2V; total current not exceed sum of rated currents; max 6 slots for NMP1K2
5 Derating: When output voltage <12V and ambient temperature is -15~-30°C, derate current to 90% of rated; follow derating curves for temperature and load conditions
6 Wiring: Use appropriate wire gauge (20-26AWG for control lines) and strip length (10mm for DC terminals) to ensure reliable connections
7 Safety: Do not operate beyond specified electrical and environmental limits; ensure proper grounding to prevent electric shock
NMP1K2-H#EEHH-03实物图

NMP1K2-H#EEHH-03

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐