我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEEKCC-02实物图
NMP1K2-HEEKCC-02商品缩略图

NMP1K2-HEEKCC-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HEEKCC-02
商品编号
C6343562
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 6-slot front-end (NMP1K2) supporting up to 6 output modules (NMS-240 single output or NMD-240 dual output), maximum total power 1200W
2 Output module options: Single output modules (NMS-240) with 5V/36A,12V/20A,24V/10A,48V/5A; dual output modules (NMD-240) with dual 30V@5A, each module up to 240W
3 Wide input range: AC 90~264V or DC120~370VDC, frequency 47~63Hz
4 High efficiency: Up to 91% (full load with H/K modules at nominal 24V/48V)
5 Safety compliance: Meets ANSI/AAMI ES60601-1 (medical, 2x MOPP isolation), UL62368-1, TUV EN60601-1, IEC 62368-1
6 Multiple protections: Overload (constant current limiting/hiccup mode), overvoltage (shut down & recover on repower), overtemperature (auto-recover after cooling)
7 Remote functions: Global/local ON/OFF control, remote sense (compensate up to 0.5V drop), voltage/current programming (PV/PC pins), DC OK signal (TTL status)
8 Current sharing: Supports module parallel connection (up to 6 modules) with CS pin connection; ensures balanced current distribution
9 Auxiliary power: Front-end provides 5V/2A; each module offers 5V/10mA auxiliary output
10 Compact size: Front-end (250×127×41mm), output modules (118.5×37.9×18mm)

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring compliant power supplies (meets ES60601-1 medical standard)
2 Industrial automation: Powers PLCs, sensors, actuators in control systems
3 Test & measurement: Provides stable, adjustable power for electronic component testing
4 Telecommunications: Supports routers, switches, base stations with modular power
5 Data centers: Supplies scalable power to server racks and network devices
6 Industrial instrumentation: Powers analytical instruments and precision measuring tools
7 Custom solutions: Flexible modular configuration for multi-voltage industrial/commercial applications

注意事项 PRECAUTIONS

1 Derating guidelines: For output voltage <12V and ambient temp -15~-30℃, reduce current to 90% of rated value; follow derating curves for temp/voltage
2 Installation: Use recommended screws (M4) with torque 7~10 Kgf-cm; ensure proper grounding
3 Remote control: Connect RC1 pins for global ON/OFF; use RC2/RC3 for local module control (open=ON, short=OFF)
4 Current sharing: Parallel modules require CS pin connection; output voltage difference <0.2V; total power ≤1200W
5 Overtemperature: If T-Alarm is high, check ventilation; unit shuts down on overheat and recovers when cooled
6 Safety: Do not modify the unit; use only Meanwell-approved modules/accessories; follow local electrical regulations
NMP1K2-HEEKCC-02实物图

NMP1K2-HEEKCC-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐