预售商品

NMP1K2-HEEKCC-00
- 工业品
价格:¥3308.94价格含税(税率13%)
200+¥3107.76
500+¥3003.91
1000+¥2952.59
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HEEKCC-00
- 商品编号
- C6343560
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
The MW NMP1K2-HEEKCC-00 is a 1200W modular power supply (6 slots) designed for industrial and medical applications. Key features include:
1
Modular design with 6 slots, supporting multiple output modules (H:24V@10A, E:12V@20A, K:48V@5A, C:5V@36A as per config code HEEKCC)
2
Wide input voltage range:90~264VAC/120~370VDC, frequency range47~63Hz
3
High efficiency up to91% (full load with H/K modules at 24V/48V)
4
Compliance with medical and industrial safety standards:ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
5
Multiple protection functions:Over-temperature (shutdown auto-recover), overload (constant current limiting), over-voltage (shutdown re-power to recover)
6
Remote sense to compensate voltage drop up to0.5V
7
Current sharing for parallel operation of modules
8
Global/local ON/OFF control (global via RC1 to GND-P; local via RC2 to GND)
9
DC OK signal (TTL level) and T-alarm for over-temperature
10
Auxiliary power:5V@2A (front-end) and5V@10mA (per module)
11
Compact size:250*127*41mm, weight~2kg
使用场景 APPLICATIONS
The NMP1K2-HEEKCC-00 is suitable for:
1
Industrial automation systems:Powering PLCs, sensors, actuators with multiple voltage needs
2
Medical equipment:Diagnostic devices, patient monitors (compliant with medical safety standards)
3
Test and measurement instruments:Precise adjustable voltages for component testing
4
Telecommunications:Routers, switches, communication modules
5
Data centers:Modular scalable power for server racks
6
Embedded systems:Customizable voltage outputs for specialized devices
注意事项 PRECAUTIONS
1
Ensure input voltage matches rated range (90~264VAC/120~370VDC) before power-on
2
Use twisted-pair cables for remote sense to minimize noise
3
Parallel operation:Connect CS pins of modules, voltage difference <0.2V, total power ≤1200W
4
Derating:Ambient temp >50°C requires current derating; output voltage <12V and temp -15~-30°C derate to90%
5
Installation:Use M4 screws (7~10Kgf-cm torque), ensure proper airflow
6
Maintenance:Disconnect power before opening case or replacing modules
7
Local ON/OFF:Open RC2 to GND for ON, short for OFF; assemble shorting connector for global ON
8
Do not exceed 240W per module or1200W total system power

NMP1K2-HEEKCC-00
价格:¥3308.94
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-HEEKCC-02
- NMP1K2-HEEKKH-02
- NMP1K2-HEEKKH-04
- NMP1K2-HEHCCC-05
- NMP1K2-H#CCCC-09
- NMP1K2-HEHCKK-00
- NMP1K2-HEHEEK-04
- NMP1K2-HEHHCC-03
- NMP1K2-HEHHE#-03
- NMP1K2-HEHHH#-03
- NMP1K2-HEHHHE-00
- NMP1K2-H#CCKK-03
- NMP1K2-HEHHHH-05
- NMP1K2-HEHHHK-03
- NMP1K2-HEHHHK-04
- NMP1K2-HEHKEC-00
- NMP1K2-HEHKHC-00
- NMP1K2-HEKCCH-04
- NMP1K2-HEKCHH-05
- NMP1K2-H#ECCE-04
- NMP1K2-HEKCKE-00