领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKKKK#-11实物图
NMP1K2-EKKKK#-11商品缩略图

NMP1K2-EKKKK#-11

  • 工业品

价格:3027.41价格含税(税率13%

200+2843.35
500+2748.33
1000+2701.38
品牌名称
MW(明纬)
商品型号
NMP1K2-EKKKK#-11
商品编号
C6343536
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), Model: NMP1K2-EKKKK#-11, Type: 1200W modular power supply (6 slots for output modules)
2 Input: 90~264VAC /120~370VDC, frequency range:47~63Hz, power factor >0.95@230VAC full load
3 Output modules: Supports NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output: up to30V@5A each, combined240W max)
4 Protection: Overload (constant current limiting), overvoltage (shutdown, repower recover), overtemperature (shutdown, auto recover when cool)
5 Compliance: Meets medical (2x MOPP) and ITE safety standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1 etc.)
6 Efficiency: Up to91% (full load with H/K modules at24V/48V)
7 Functionalities: Remote sense (compensate up to0.5V wiring drop), remote ON/OFF (open=ON, short=OFF), DC OK signal (TTL level), current sharing (for parallel modules), auxiliary power (5V@2A front-end,5V@10mA module)
8 Mechanical: Size:250*127*41mm (L*W*H), weight:~2kg (typ.)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control panels in manufacturing lines
2 Medical equipment: Suitable for devices requiring medical safety compliance (like diagnostic instruments, patient monitors)
3 Telecommunications: Supporting base stations, network switches, and communication routers
4 Test & measurement: Providing stable power for lab instruments, oscilloscopes, and signal generators
5 Data centers: Powering server racks, storage systems, and network infrastructure
6 LED lighting: High-power LED arrays, street lighting, and industrial lighting systems
7 Other applications: Any system needing multiple adjustable DC outputs with high reliability and safety compliance

注意事项 PRECAUTIONS

1 Installation: Use M4 screws (7~10 Kgf-cm torque) for front-end mounting; ensure proper grounding. Fill unused module slots with BLANK-NMS240 accessories.
2 Operation: Do not exceed total power of1200W. For remote sense, twist +S/-S lines in pairs. When using parallel modules, connect CS pins and ensure output voltage difference <0.2V between modules.
3 Derating: Follow derating curves—e.g., if output voltage <12V and ambient temp is -15~-30°C, derate current to90% of rated value.
4 Safety: Disconnect AC power before maintenance. Avoid operating in humid, dusty, or flammable environments.
5 Accessories: Shorting connector (RC1 to GND-P) is required for output if global ON/OFF function is not used.
NMP1K2-EKKKK#-11实物图

NMP1K2-EKKKK#-11

价格:3027.41

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐