领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKKHHE-00实物图
NMP1K2-EKKHHE-00商品缩略图

NMP1K2-EKKHHE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EKKHHE-00
商品编号
C6343500
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design: NMP1K2 model has 6 slots, supporting up to 1200W total output power with single (NMS-240) or dual (NMD-240) output modules.
Multiple output configurations: Single output modules offer 5V/36A,12V/20A,24V/10A,48V/5A; dual output modules support adjustable voltages (3-30V per channel) with max 240W per module.
Wide input range: 90~264VAC or120~370VDC,47~63Hz frequency range, high power factor (PF>0.95 at 230VAC full load).
Comprehensive protections: Overvoltage (OVP), Overcurrent (OCP), Overtemperature (OTP) protections; overload protection with shut-down and auto-recovery (for some modules) or constant current limiting.
Flexible control functions: Global/local ON/OFF control (via dry contact or electrical signal), remote sense (compensates up to0.5V voltage drop), output voltage/current programming (PV/PC pins), current sharing for parallel operation.
Monitoring signals: DC OK signal (indicates module output status), T-Alarm signal (overtemperature alert), both TTL level.
Auxiliary power outputs:5V/2A (front-end) and5V/10mA (per module) for control circuits.
Safety compliance: Meets IEC60601-1 (medical), IEC62368-1 (ITE) standards; isolation levels (2x MOPP between primary and secondary).
High efficiency: Up to91% efficiency at full load with specific modules (24V/48V).

使用场景 APPLICATIONS

Industrial automation: Power supply for PLCs, DCS systems, servo drives, and sensor networks in manufacturing lines.
Medical equipment: Suitable for low-risk medical devices (compliant with IEC60601-1) like diagnostic instruments, patient monitoring systems.
Telecommunications: Powering base station components, network switches, and communication modules requiring stable modular power.
Test and measurement: Used in lab equipment such as oscilloscopes, signal generators, and automated test benches needing multiple voltage outputs.
Data centers: Supporting server racks, storage systems, and network infrastructure with scalable power options.
Precision instruments: Powering analytical devices like spectrometers, chromatographs, and lab incubators that demand precise voltage regulation.
Industrial control systems: For robotics, CNC machines, and process control equipment needing reliable and flexible power distribution.

注意事项 PRECAUTIONS

Mounting: Use M4 screws with recommended torque (7~10 Kgf-cm) for front-end; avoid exceeding maximum penetration depth (4mm).
Derating: Follow derating curves for ambient temperature and input voltage—e.g., reduce output current to90% for Vo<12V at -15~-30°C.
Global ON/OFF: Ensure the shorting connector (RC1 to GND-P) is installed if global control is not used; otherwise, the unit will have no output.
Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V between parallel modules; do not exceed total1200W output; avoid using PC function in parallel mode.
Remote sense: Use twisted pairs for sense lines (+S/-S) to compensate for voltage drop; do not exceed0.5V compensation limit.
Local control: For NMS-240 modules, open RC2 pin to turn on output, short to turn off; for NMD-240, control V1/V2 separately via RC2/RC3 pins.
Temperature management: Keep ambient temperature within-30~+70°C; monitor T-Alarm signal for overtemperature alerts.
Wiring: Use appropriate wire sizes (20~26AWG for control lines) and follow terminal assignment specs to prevent short circuits.
Safety: Comply with local electrical codes; ensure proper grounding; do not operate the unit without covers or in humid environments (non-condensing only).
NMP1K2-EKKHHE-00实物图

NMP1K2-EKKHHE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐