领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HEEEEC-00实物图
NMP1K2-HEEEEC-00商品缩略图

NMP1K2-HEEEEC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HEEEEC-00
商品编号
C6343491
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), Model: NMP1K2-HEEEEC-00, belonging to NMP series modular power supplies
2 Total power capacity: 1200W max (6 slots available for output modules)
3 Input voltage range: 90~264VAC / 120~370VDC; frequency range:47~63Hz
4 Output modules: Supports single/dual output (NMS-240/NMD-240), single output options include5V@36A,12V@20A,24V@10A,48V@5A (each up to240W), dual output up to240W combined
5 Safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
6 Key functions: Remote sense (compensates up to0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal (TTL level for output status), temperature alarm (T-Alarm pin for overtemperature), current sharing (CS pin for parallel operation), global/local ON/OFF control
7 Protection features: Overload (constant current limiting), overvoltage (shutdown, repower to recover), overtemperature (shutdown, auto-recover after cooling)
8 Efficiency: Up to91% (typical) at full load with H/K modules (24V/48V)
9 Mechanical specs: AC terminal mounting torque ≤12Kgf-cm, DC terminal ≤10Kgf-cm; compatible with HRS DF11 series connectors

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety approval (e.g., diagnostic instruments, patient monitors)
2 Industrial automation: Power supply for PLCs, DCS systems, servo drives, and control panels needing multiple output voltages
3 Test & measurement: Used in lab instruments (oscilloscopes, signal generators) demanding stable and adjustable power
4 Telecom & data centers: Rack-mounted systems, server PDUs requiring high power density and modularity
5 Industrial control systems: For equipment in harsh environments (operating temp range: -30~+70°C)
6 Customized power solutions: Flexible combination of output modules to meet diverse voltage/current needs of different devices

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use the provided shorting connector (RC1 to GND-P) if global ON/OFF function is not used; follow mounting torque specs (12Kgf-cm for AC terminal,10Kgf-cm for DC terminal)
2 Temperature derating: When output voltage <12V and ambient temp is -15~-30°C, derate output current to90% of rated value
3 Remote sense: Use twisted pair cables for sense lines (+S/-S) to minimize interference
4 Parallel operation: Connect CS pins of modules; ensure output voltage difference between modules <0.2V; do not exceed total power (1200W) or slot count (6 slots); remote control must turn all parallel modules ON/OFF simultaneously
5 Protection handling: If overtemperature shutdown occurs, wait for cooling before restarting; overvoltage/overload protection requires repowering to recover
6 Environmental: Avoid damp/dusty/corrosive environments; ensure sufficient ventilation for heat dissipation
7 Connector: Use recommended connectors (e.g., HRS DF11 series) for reliable connections
NMP1K2-HEEEEC-00实物图

NMP1K2-HEEEEC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐