我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EKKEKH-00实物图
NMP1K2-EKKEKH-00商品缩略图

NMP1K2-EKKEKH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EKKEKH-00
商品编号
C6343488
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 1200W maximum power capacity with 6 modular slots, each supporting up to 240W output modules (single/dual output options like 5V@36A,12V@20A,24V@10A,48V@5A)
2 Wide input voltage range:90~264VAC or 120~370VDC, suitable for global applications
3 High efficiency up to91% (full load with H/K modules at 24V/48V) and power factor >0.95@230VAC full load
4 Compliance with multiple safety standards: Medical (2x MOPP isolation) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, etc.)
5 Comprehensive protection: Overload (shut down, re-power recovery), overvoltage (constant current limiting), over-temperature (auto recovery)
6 Flexible control: Global/local ON/OFF, remote sense (compensates up to0.5V drop), DC OK signal (TTL status), current sharing (up to6 modules)
7 Auxiliary power: +5V@2A (main unit) and +5V@10mA (per module)
8 Compact size:250×127×41mm, ~2kg weight

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors
2 Industrial automation: PLC systems, motor drives, control panels
3 Telecom/data communication: Base stations, network switches, server racks
4 Test/measurement: Oscilloscopes, signal generators, lab instruments
5 Industrial IoT: Edge nodes, IoT gateways, smart factory equipment
6 Broadcast/media: Audio/video mixers, transmitters

注意事项 PRECAUTIONS

1 Global ON/OFF: Short RC1 to GND-P if not using global control
2 Parallel operation: Link CS pins, voltage difference <0.2V, total power ≤1200W
3 Temperature derating: Reduce current to90% if output <12V and temp -15~-30°C
4 Remote sense: Use twisted pairs for +S/-S lines
5 Protection recovery: Re-power for overload/OVP; auto-recover for over-temperature
6 Mounting: Use M4 screws (7-10Kgf-cm torque), ensure airflow
7 Safety: Operate within specified limits, comply with local regulations
NMP1K2-EKKEKH-00实物图

NMP1K2-EKKEKH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐