预售商品

NMP1K2-EKHHCK-03
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-EKHHCK-03
- 商品编号
- C6343405
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular power supply design with 1200W maximum capacity (NMP1K2 model)
2
Supports multiple output modules (NMS-240 series) with adjustable voltages (5V,12V,24V,48V) and corresponding current ranges
3
Complies with medical (2x MOPP between primary and secondary) and ITE safety standards, ensuring reliable use in diverse scenarios
4
Equipped with comprehensive protection functions: overload protection, overvoltage protection, overtemperature protection (shutdown and auto-recovery after cooling)
5
Supports remote control features: global/local ON/OFF, remote sense for voltage drop compensation, output voltage/current programming
6
High efficiency (up to 91% typical) and power factor correction (PF>0.95 at full load 230VAC) to reduce energy consumption
7
Includes auxiliary power output (5V) for control circuits, DC OK signal for output status monitoring, and T-Alarm for overtemperature alerts
8
Allows parallel operation of modules with current sharing function to expand current capacity
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, sensors, actuators and control panels
2
Medical equipment: Suitable for devices requiring medical safety compliance (diagnostic instruments, patient monitoring systems)
3
Test and measurement devices: Stable power supply for lab equipment, oscilloscopes and signal generators
4
Telecom and networking infrastructure: Powering routers, switches and communication modules
5
Industrial control systems: Supporting CNC machines, robotics and automated production lines
6
Laboratory research: Used in R&D setups for prototype testing and power validation
7
Data center auxiliary systems: Powering cooling control units and monitoring devices
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding to prevent electrical hazards; maintain sufficient airflow around the device (avoid blocking vents)
2
Operation: Do not exceed the maximum 1200W capacity; follow derating guidelines for high-temperature environments (reduce load when ambient temp exceeds 50°C)
3
Safety: Avoid touching live parts when powered on; use insulated tools during installation/maintenance
4
Maintenance: Regularly check for loose connections, overheating or abnormal noises; keep the device clean and dust-free
5
Control functions: Refer to the official manual for correct wiring and settings when using remote control or programming features
6
Parallel operation: Follow manufacturer guidelines (connect CS pins for current sharing, ensure output voltage difference <0.2V between modules)
7
Environment: Use in dry, well-ventilated areas with ambient temperature between -30°C and +70°C

NMP1K2-EKHHCK-03
价格:¥3327.31
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-HECCCE-00
- NMP1K2-HECCCH-04
- NMP1K2-EKHHHC-00
- NMP1K2-HECCEE-03
- NMP1K2-EKHHKH-03
- NMP1K2-HECCHK-03
- UHP-1000-12
- NMP1K2-EKHHKK-00
- UHP-200-24
- UHP-500R-12
- NMP1K2-EKHHKK-03
- NMP1K2-HECHCH-00
- NMP1K2-EKHKK#-04
- NMP1K2-HECHHE-04
- NMP1K2-HECKEH-00
- NMP1K2-EKK#HC-02
- NMP1K2-HECKHE-00
- NMP1K2-HECKK#-04
- NMP1K2-HECKKC-04
- NMP1K2-HECKKK-04
- NMP1K2-EKKCC#-04