领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HE#KK#-04实物图
NMP1K2-HE#KK#-04商品缩略图

NMP1K2-HE#KK#-04

  • 工业品

价格:2669.79价格含税(税率13%

200+2507.46
500+2423.67
1000+2382.27
品牌名称
MW(明纬)
商品型号
NMP1K2-HE#KK#-04
商品编号
C6343400
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design (NMP1K2 model supports up to 6 slots, 1200W maximum total output power)
2 Complies with medical safety standards (2x MOPP between primary and secondary) and ITE standards, suitable for medical and industrial applications
3 Wide input voltage range: 90~264VAC or 120~370VDC, adaptable to different power grids
4 High efficiency: Up to 91% typical efficiency at full load with H/K modules (24V/48V nominal)
5 Multiple output module options: Supports single output modules (NMS-240 series) with adjustable voltage ranges (5V,12V,24V,48V) and dual output modules (NMD-240 series)
6 Rich protection functions: Overload protection (constant current limiting or shut down), overvoltage protection (shut down and recover on re-power), overtemperature protection (shut down and auto-recover when cool)
7 Flexible control functions: Global and local ON/OFF control, remote sense to compensate for wiring voltage drop, output voltage/current programming (PV/PC), DC OK signal for output status monitoring, T-Alarm for overtemperature alert
8 Current sharing capability: Allows parallel operation of modules to increase output current (with proper connection and voltage matching)
9 Auxiliary power output: 5V/2A (NMP1K2) for system control and monitoring

注意事项 PRECAUTIONS

1 Installation: Ensure proper mounting torque for terminals (12Kgf-cm for AC input,10Kgf-cm for DC output) to avoid loose connections
2 Global ON/OFF control: Use the correct shorting connector for the global RC1 pin to enable power output; open RC1 (CN32-PIN6) to GND-P (CN32-PIN3) for OFF, short for ON
3 Temperature derating: When output voltage <12V and ambient temperature is -15~-30°C, derate output current to 90% of rated value; follow derating curves for ambient temperature and input voltage
4 Parallel operation: Ensure output voltage difference <0.2V when paralleling modules; do not exceed total output power (1200W for NMP1K2); avoid using PC function in parallel mode
5 Remote sense: Use twisted pairs for sense lines (+S/-S) to minimize noise; connect correctly to compensate for wiring voltage drop
6 Wiring: Use appropriate wire gauge for input/output connections to handle current and reduce voltage drop
7 Safety: Follow electrical safety guidelines during installation/maintenance; disconnect power before servicing
8 Manual reference: Consult official MEAN WELL NMP series manual for detailed parallel/series operation or advanced control functions
NMP1K2-HE#KK#-04实物图

NMP1K2-HE#KK#-04

价格:2669.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐