领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCHKKK-00实物图
NMP1K2-HCHKKK-00商品缩略图

NMP1K2-HCHKKK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HCHKKK-00
商品编号
C6343327
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power
2 Compatible with multiple output modules (NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A; NMD-240 dual output modules)
3 Wide input voltage range:90~264VAC or 120~370VDC, frequency range47~63Hz
4 High power factor (PF>0.95@230VAC full load, PF>0.98@115VAC full load) and efficiency (up to91% for H/K modules at 24V/48V)
5 Supports global and local ON/OFF control (global via RC1, local via RC2/RC3)
6 Remote sense function (+S/-S) to compensate voltage drop on load wiring up to0.5V
7 Output voltage programming (PV) and current programming (PC) for flexible adjustments
8 DC OK signal (TTL level) to indicate output status; T-Alarm signal for overtemperature warning
9 Current sharing (CS) for parallel operation of modules, ensuring balanced load distribution
10 Multiple protections: overload (constant current limiting), overvoltage (shut down and recover on repower), overtemperature (shut down and auto-recover when cool)
11 Compliance with safety standards (ANSI/AAMI ES60601-1, UL62368-1, IEC standards)
12 Auxiliary power outputs: +5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)

使用场景 APPLICATIONS

1 Industrial automation systems requiring flexible power configurations
2 Test and measurement equipment needing multiple output voltages
3 Medical devices compliant with ITE/medical safety standards
4 Communication base stations and network equipment
5 Data center rack-mounted power solutions
6 Industrial control systems with modular power demands
7 Parallel operation scenarios for higher power output requirements
8 Applications where remote monitoring (DC OK, T-Alarm) is needed
9 Systems requiring precise voltage/current adjustments (via PV/PC functions)

注意事项 PRECAUTIONS

1 Follow mounting instructions: use M4 screws with torque7~10 Kgf-cm, ensure proper penetration depth
2 For remote sense, connect +S to positive load terminal and -S to negative load terminal to avoid voltage drop issues
3 When operating modules in parallel: connect CS pins of all modules, ensure output voltage difference<0.2V among modules, do not exceed total power limit(1200W), and avoid using PC function
4 Adhere to derating curves: for Vo<12V and ambient temp between-15°C to-30°C, derate output current to90% of rated value; follow temp/voltage derating guidelines for high loads
5 Ensure shorting connector is assembled if global ON/OFF control is not used to enable output
6 Use correct ON/OFF logic: global(RC1 to GND-P) and local(RC2/RC3 to GND) control signals have specific open/short states for ON/OFF
7 Avoid exceeding maximum load current for each module; use overload/overvoltage protection features as designed
8 Keep ambient temperature within-30~+70°C range, but derate performance as per specs for high temperatures
9 Use appropriate wire gauge for input/output connections to minimize resistance and voltage drop
10 Refer to the function manual for detailed parallel operation guidelines and control signal usage
NMP1K2-HCHKKK-00实物图

NMP1K2-HCHKKK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐