领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHKHKK-00实物图
NMP1K2-EHKHKK-00商品缩略图

NMP1K2-EHKHKK-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EHKHKK-00
商品编号
C6343233
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1200W modular power supply with 6 slots for flexible output configuration
1 Modular design: Supports NMS-240 single-output modules (5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 dual-output modules
2 Wide input range: 90-264VAC or 120-370VDC, 47-63Hz
3 High performance: PF>0.95@230VAC full load, up to 91% efficiency (typ.) with 24V/48V modules
4 Safety compliance: IEC60601-1 (medical, 2x MOPP isolation), UL62368-1, EN60601-1-2 EMC, SEMI F47
5 Rich functions: Remote on/off (global/local), remote sense (compensates up to 0.5V drop), voltage/current programming (PV/PC), DC OK signal, current sharing
6 Comprehensive protection: Overload (constant current limiting), over-voltage (shut down), over-temperature (auto-recover), short circuit
7 Auxiliary power:5V/2A (front-end) and5V/10mA (per module)

使用场景 APPLICATIONS

Applicable to various scenarios requiring stable, modular DC power
1 Industrial automation: PLCs, sensors, actuators, control panels
2 Medical equipment: Low-risk devices like monitors, diagnostic tools (compliant with IEC60601-1)
3 Telecommunications: Network switches, routers, communication gear
4 Test & measurement: Lab instruments, testing setups needing adjustable voltages
5 Data centers: Server racks, storage systems with scalable power needs
6 Semiconductor manufacturing: Equipment compliant with SEMI F47 standards

注意事项 PRECAUTIONS

Important considerations for safe and effective use
1 Installation: Use M4 screws for front-end (7-10 Kgf-cm torque), M3.5 for modules (10 Kgf-cm); ensure proper grounding
2 Operation:
3 Global control: Install shorting connector (RC1 to GND-P) if not using global on/off
4 Local control: Open RC2 (module pin3) to GND for on, short for off
5 Remote sense: Use twisted pairs for +S/-S lines
6 Parallel operation: Connect CS pins of modules; voltage difference <0.2V; total power ≤1200W
7 Environment:
8 Temp range: -30°C to +70°C (derate as per curves; e.g., <12V at -15~-30°C →90% current)
9 Humidity:20-90% RH non-condensing
10 Maintenance: Regularly check connections, overheating, or noise; replace faulty modules promptly
NMP1K2-EHKHKK-00实物图

NMP1K2-EHKHKK-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐