领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHEKEH-00实物图
NMP1K2-EHEKEH-00商品缩略图

NMP1K2-EHEKEH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EHEKEH-00
商品编号
C6343171
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
1 Wide input range: 90~264VAC / 120~370VDC, 47~63Hz frequency
2 High power factor: >0.95 at 230VAC full load
3 Safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1)
4 Versatile output modules: Single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240:2x30V/5A) options, each up to 240W
5 Multiple protection functions: Overload (105~125% rated power, shut down and recover on re-power), overvoltage (constant current limiting), overtemperature (auto shut down and recover after cooling)
6 Advanced control features: Global/local ON/OFF control, remote sense (compensate up to 0.5V wiring drop), voltage programming (PV pin), current programming (PC pin), DC OK signal (TTL level for output status), current sharing (CS pin for parallel operation)
7 High efficiency: Up to 91% (typical for H/K modules at 24V/48V full load)
8 Auxiliary power output:5V/2A for NMP1K2
9 Low ripple and noise: Max 100~250mVp-p depending on module
10 Precise regulation: ±0.2~±0.5% load regulation for stable output

使用场景 APPLICATIONS

1 Medical equipment: Suitable for diagnostic instruments, patient monitors, and lab devices requiring medical safety compliance
2 Industrial automation: Powering PLCs, sensors, actuators, and control panels in manufacturing lines
3 Test and measurement systems: Providing stable multi-voltage outputs for electronic component testing
4 Communication infrastructure: Supporting routers, switches, and telecom gear with modular power
5 Data centers: Powering server peripherals and network equipment
6 R&D labs: For prototyping projects needing adjustable voltages and multiple output channels

注意事项 PRECAUTIONS

1 Installation: Use shorting connector for RC1 to GND-P if global ON/OFF control is not used; otherwise, unit has no output
2 Derating: Reduce output current to90% for Vo<12V at -15°C~-30°C; follow temperature/voltage derating curves
3 Remote sense: Use +S/-S pins to compensate wiring drop up to0.5V
4 Parallel operation: Connect CS pins for current balance; max6 slots for NMP1K2; total power ≤1200W; avoid PC function in parallel mode
5 ON/OFF control: Global (RC1-GND-P: short=ON/open=OFF); Local (RC2/3-GND: open=ON/short=OFF)
6 Safety: Do not overload beyond1200W; keep vents unobstructed
7 Maintenance: Check loose connections regularly; avoid dust/moisture/extreme temps (-30°C~+70°C working range)
8 Programming: Follow PV/PC pin voltage ranges and GND reference to prevent damage
NMP1K2-EHEKEH-00实物图

NMP1K2-EHEKEH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐