领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEHKKK-05实物图
NMP1K2-EEHKKK-05商品缩略图

NMP1K2-EEHKKK-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EEHKKK-05
商品编号
C6343063
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting single-output (NMS-240) and dual-output (NMD-240) modules.
2 Wide input voltage range: AC90~264V, DC120~370V, compatible with global power grids.
3 High efficiency up to91% (full load with H/K modules at24V/48V nominal voltage).
4 Multiple output options: Single output (5V@36A,12V@20A,24V@10A,48V@5A) and dual output (30V@5A each) with adjustable voltage ranges.
5 Compliance with strict safety standards: ANSI/AAMI ES60601-1 Ed.3.1, UL62368-1, TUV EN60601-1 Ed.3.1, etc., suitable for medical and industrial applications.
6 Comprehensive protection mechanisms: Overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP), overload protection (OLP) with auto-recovery or re-power recovery modes.
7 Remote monitoring and control functions: DC OK signal (TTL level for output status), T-alarm (overtemperature alert), remote on/off control (global and local), remote sense (compensates voltage drop up to0.5V).
8 Current sharing capability for parallel operation of modules to ensure load balance.
9 Auxiliary power output:5V@2A (NMP1K2) for external control circuits.
10 Supports temperature derating to maintain stable performance in extreme environments.

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety compliance (e.g., diagnostic instruments, patient monitoring systems).
2 Industrial automation: Power supply for PLCs, sensors, actuators, and control panels in manufacturing lines.
3 Test and measurement: Provides multiple stable DC outputs for lab instruments like oscilloscopes, signal generators.
4 Communication systems: Supports base stations, routers, and network equipment needing scalable power.
5 Data centers: Modular design fits scalable server and storage power needs.
6 Laboratory setups: Flexible output configurations for R&D projects requiring various voltage and current combinations.
7 Other applications: Any system needing reliable, configurable DC power with high safety and efficiency.

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding before powering on; use M4 screws with7~10 Kgf-cm torque for mounting; keep the device in a well-ventilated area to avoid overheating.
2 Operation: Follow the derating curve guidelines—when output voltage <12V and ambient temperature is between -15°C and -30°C, derate output current to90% of rated value.
3 Parallel operation: When connecting modules in parallel, link CS pins and ensure output voltage difference between modules is less than0.2V; do not exceed total output power (1200W for NMP1K2).
4 Module compatibility: Use only MEAN WELL NMS-240/NMD-240 modules; fill blank slots with BLANK-NMS240 accessories.
5 Maintenance: Disconnect power before replacing modules or performing maintenance; avoid touching live parts to prevent electric shock.
6 Remote control: Ensure correct wiring for global/local on/off control—use the provided shorting connector if global control is not needed.
NMP1K2-EEHKKK-05实物图

NMP1K2-EEHKKK-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐