领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEHEHH-05实物图
NMP1K2-EEHEHH-05商品缩略图

NMP1K2-EEHEHH-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EEHEHH-05
商品编号
C6343044
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (NMP1K2 model) with 6 slots, supporting up to 1200W total output power
2 Wide input range: 90~264VAC (47~63Hz) or 120~370VDC, suitable for global use
3 High efficiency: Up to 91% (typical) for H/K modules at 24V/48V full load, reducing energy loss
4 Safety compliance: Meets ANSI/AAMI ES60601-1 Ed3.1 (medical), UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC standards, and EAC TP TC004
5 Comprehensive protection: Overload (constant current limiting), overvoltage (shut down, re-power to recover), over-temperature (auto recover after cooling), short circuit (hiccup mode/constant current limiting for specific modules)
6 Flexible control: Global ON/OFF (RC1) and local module ON/OFF (RC2/RC3); remote sense (compensates up to 0.5V line drop); DC OK signal (TTL level for module status); T-Alarm (over-temperature alert)
7 Programmable functions: Output voltage (via PV pin) and current (via PC pin) adjustment using external voltage
8 Parallel operation: Supports current sharing for NMS-240 modules (up to 6 slots), enabling higher current output with balanced load distribution
9 Auxiliary power: Front-end provides 5V/2A; each module offers 5V/10mA auxiliary power
10 Mechanical specs: Dimensions 250×127×41mm (L×W×H), weight ~2kg; mounting with M4 screws (torque 7~10 Kgf-cm)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, and control systems in manufacturing lines
2 Medical equipment: Suitable for diagnostic tools, patient monitors, and other medical devices (compliant with ES60601-1 Ed3.1)
3 Telecom infrastructure: Supporting routers, switches, base stations, and communication equipment
4 Test & measurement: Providing stable, adjustable power for lab instruments, electronic component testing, and R&D setups
5 Data centers: Powering server racks, storage devices, and network equipment with modular voltage needs
6 Embedded systems: Custom electronic devices requiring multiple output voltages (mix of 5V,12V,24V,48V modules)

注意事项 PRECAUTIONS

1 Installation:
2 Ensure proper grounding via FG terminal to prevent electric shock and electromagnetic interference
3 Use M4 screws for mounting (torque 7~10 Kgf-cm; avoid over-tightening)
4 Maintain unobstructed airflow as per specified direction for heat dissipation
5 Operation:
6 Do not exceed total power (1200W) or individual module power limits (240W)
7 For remote sense: Connect +S/-S to load terminals; if unused, short +S to +V and -S to -V
8 Parallel operation: Connect CS pins, ensure voltage difference <0.2V between modules; use short thick wires; standby mode for low load (<10%) is normal
9 Over-temperature: Cool unit before re-powering; check airflow/load
10 Overvoltage/overload: Re-power to recover (overvoltage); reduce load (overload)
11 Safety:
12 Disconnect input power before servicing
13 Operate in non-condensing humidity (≤90% RH), away from flammable/dusty environments
14 Keep away from children/unauthorized users
15 Maintenance:
16 Inspect for loose connections/dust (clean with dry air)
17 Replace modules only with compatible Meanwell NMS/NMD series
NMP1K2-EEHEHH-05实物图

NMP1K2-EEHEHH-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐