领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEEHCE-00实物图
NMP1K2-EEEHCE-00商品缩略图

NMP1K2-EEEHCE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EEEHCE-00
商品编号
C6343001
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply with 6 slots (NMP1K2 model), supporting up to1200W total output power.
Configured with multiple12V (E code,20A/240W), one24V (H code,10A/240W), and one5V (C code,36A/180W) single-output modules (per EEEHCE configuration).
Wide input voltage range: AC90-264V or DC120-370VDC, suitable for global use.
High power factor: PF>0.95 at230VAC full load, PF>0.98 at115VAC full load, reducing grid interference.
Efficient performance: Up to91% efficiency at full load (with H/K modules at24V/48V), minimizing energy loss and heat generation.
Comprehensive protection: Overvoltage (shut down, re-power recovery), overcurrent (constant current limiting), overtemperature (auto shut down and recovery after cooling), overload (shut down, re-power recovery) protections.
Flexible control: Global/local ON/OFF, remote sense (compensates up to0.5V wiring drop), output voltage programming (PV pin), output current programming (PC pin).
Monitoring capabilities: DC OK signal (TTL level indicating output status), T-Alarm signal (overtemperature warning).
Safety compliance: Meets ITE (UL62368-1, EN62368-1) and medical (ANSI/AAMI ES60601-1 Ed3.1, TUV EN60601-1 Ed3.1) standards with2x MOPP isolation between primary and secondary; EMC compliant with EN55032 Class B (emission) and EN61000 series (immunity).
Parallel operation support: Allows up to6 NMS-240 modules in parallel for higher current output (with current sharing function), subject to total power limit.

使用场景 APPLICATIONS

Industrial automation systems: Powering PLCs, DCS, sensors, actuators, and control panels in manufacturing lines.
Medical devices: Suitable for diagnostic equipment (e.g., ultrasound machines), patient monitors, and lab instruments (compliant with medical safety standards).
Telecom and networking: Providing stable power to routers, switches, optical transceivers, and base stations.
Test and measurement setups: Adjustable output for lab equipment, component testing, and prototype development.
Data center infrastructure: Modular power for server racks, storage systems, and backup power units.
LED lighting applications: High-efficiency power for commercial LED displays, street lights, and indoor lighting systems.
Renewable energy integration: Converting DC power from solar panels or wind turbines to stable AC/DC output for various loads.

注意事项 PRECAUTIONS

Installation Notes:
1 Ensure proper grounding via the FG terminal to prevent electric shock and reduce electromagnetic interference.
2 Use recommended screw sizes: M4 for front-end mounting (torque:7-10Kgf-cm) and M3.5 for module DC terminals (torque:10Kgf-cm) to avoid loose connections and overheating.
3 Do not block the air flow direction (specified in mechanical specs) to ensure adequate cooling.
Operation Notes:
1 Do not exceed the total output power limit (1200W for NMP1K2) or individual module's rated power/current.
2 When using remote sense, use twisted-pair cables for sense lines to minimize noise; ensure the sense lines are connected to the load terminals directly.
3 For parallel operation:
4 Connect CS pins of all modules to enable current sharing; ensure output voltage difference between modules is less than0.2V.
5 Use short, thick wires for parallel connections to reduce voltage drop; do not use the PC (current programming) function in parallel mode.
6 Follow derating guidelines: When output voltage <12V and ambient temperature is between -15°C and -30°C, derate the output current to90% of rated value.
7 Global ON/OFF Control: If not using the global ON/OFF function, install the provided shorting connector (RC1 to GND-P) to enable output; otherwise, the unit will have no output.
Maintenance & Safety:
1 Always disconnect the power supply before performing maintenance or replacing modules to avoid electric shock.
2 Replace faulty modules only with compatible Meanwell NMS/NMD series modules to maintain safety and performance standards.
3 Do not operate the unit in humid, corrosive, dusty, or explosive environments; keep it in a well-ventilated area with ambient temperature between -30°C and +70°C (per derating curves).
4 Comply with local electrical codes and regulations during installation and operation.
NMP1K2-EEEHCE-00实物图

NMP1K2-EEEHCE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐