领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEEEHC-01实物图
NMP1K2-EEEEHC-01商品缩略图

NMP1K2-EEEEHC-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-EEEEHC-01
商品编号
C6342991
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 1200W maximum capacity and 6 slots for NMS-240 single-output modules (this model configures multiple 12V@20A modules)
2 Complies with medical (2x MOPP) and ITE safety standards for reliable use in critical applications
3 Multiple protection functions: over-temperature (auto-recover after cooling), over-voltage (re-power to recover), over-load (constant current limiting), short-circuit protection
4 Remote control options: global/local ON/OFF, remote sense (compensates up to 0.5V drop), output voltage/current programming (PV/PC pins)
5 Current sharing function for parallel operation to increase capacity, with CS pins ensuring balanced current distribution
6 DC OK signal (TTL level) for module status indication and T-Alarm signal for over-temperature warning
7 Auxiliary power outputs:5V/2A (global) and5V/10mA (per module)
8 High efficiency up to91% to reduce energy loss and heat

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, servo drives, sensors and control components
2 Medical equipment: Patient monitors, diagnostic instruments and laboratory devices requiring compliant power
3 Test and measurement systems: Precise power supply for electronic component testing
4 Communication infrastructure: Rack-mounted routers, switches and telecom equipment
5 Industrial control panels: Compact power for multiple12V devices with modular maintenance
6 Data center accessories: Cooling systems, monitoring tools and auxiliary components in server racks

注意事项 PRECAUTIONS

1 Installation: Assemble the shorting connector (RC1 to GND-P) to enable output; use recommended screws (M4/M3.5) with specified torque (12Kgf-cm/10Kgf-cm)
2 Derating: For output voltage <12V and ambient temp -15°C~-30°C, derate current to90% of rated value; refer to derating curve for high temp adjustments
3 Remote sense: Connect +S/-S to load terminals to compensate voltage drop (max0.5V)
4 Parallel operation: Connect CS pins together, ensure voltage difference <0.2V between modules, total output ≤1200W; use short thick wires and simultaneous control
5 ON/OFF control: Global (RC1 short to GND-P for ON), local (RC2 open for ON); follow correct wiring logic
6 Protection handling: Resolve issues (reduce load/cooling) before re-powering after over-voltage/over-temperature protection
7 Environment: Operate in well-ventilated area with temp -30°C~+70°C and humidity20%~90% RH (non-condensing)
NMP1K2-EEEEHC-01实物图

NMP1K2-EEEEHC-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐