我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECCHHH-02实物图
NMP1K2-ECCHHH-02商品缩略图

NMP1K2-ECCHHH-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-ECCHHH-02
商品编号
C6336705
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design: NMP1K2 front-end (1200W max) with 6 slots, each supporting up to 240W output modules (NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A)
Wide input range: 90~264VAC or 120~370VDC, frequency 47~63Hz
High efficiency: Up to 91% (for 24V/48V modules at nominal voltage)
Strong safety compliance: Meets ANSI/AAMI ES60601-1 Ed3.1 (medical, 2x MOPP), UL62368-1, TUV EN60601-1 Ed3.1, IEC60950-1, EAC TP TC004 standards
Multiple protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), over-temperature (auto recover after temp drop), short circuit (hiccup/constant current limiting)
Flexible control: Global ON/OFF (RC1 pin) and local module ON/OFF (RC2 pin); remote sense (compensates up to 0.5V voltage drop); DC OK signal (TTL level for output status)
Advanced functions: Current sharing (parallel modules for higher current), voltage programming (PV pin, adjustable range per module), current programming (PC pin,40-100% rated current)
Auxiliary power: +5V-AUX-P (2A for NMP1K2), Vcc2 (5V/10mA per module)
Compact size: Front-end dimensions 250*127*41mm (L*W*H), weight ~2kg; output module size118.5*37.9*18mm, weight ~0.142kg

使用场景 APPLICATIONS

Medical equipment: Diagnostic devices, patient monitors, lab instruments (medical safety compliance)
Industrial automation: PLCs, control systems, industrial robots (modular design for diverse voltage needs)
Telecommunications: Base stations, network equipment (high efficiency and reliability)
Test and measurement: Lab test setups requiring multiple stable voltage outputs
Data centers: Server racks, storage systems needing modular power flexibility

注意事项 PRECAUTIONS

Derating requirements: When output voltage <12V and ambient temp is -15°C to -30°C, derate output current to90% of rated; refer to derating curves for temp and input voltage
Global ON/OFF: Ensure the shorting connector (RC1 to GND-P) is assembled; otherwise, no output will be provided
Parallel operation: Connect CS pins of modules for current balance; max6 modules in parallel (total1200W); output voltage difference among parallel modules must be <0.2V; use short, large-diameter wiring; do not use PC function (current programming) in parallel mode
Remote sense: Properly connect +S/-S pins to compensate for voltage drop in load wiring
Mounting: Follow recommended screw sizes (M4 for front-end, M3.5 for modules) and torque specifications (12Kgf-cm for AC terminals,10Kgf-cm for DC terminals,7-10Kgf-cm for mounting)
Blank slots: Use BLANK-NMS240 for empty slots (contact Meanwell for details)
Temperature range: Operating temp -30~+70°C (derate as per curve); storage temp -40~+85°C
NMP1K2-ECCHHH-02实物图

NMP1K2-ECCHHH-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐