预售商品

NMP1K2-#CCKEK-02
- 工业品
价格:¥3000.01价格含税(税率13%)
200+¥2817.61
500+¥2723.46
1000+¥2676.93
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-#CCKEK-02
- 商品编号
- C6336297
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Modular design with 6 slots, supporting up to 6 NMS-240 output modules (each up to 240W) for flexible power configuration.
2
Wide input voltage range: 90~264VAC or 120~370VDC, compatible with global power grids.
3
High efficiency up to 91% (at full load with H/K modules at 24V/48V nominal voltage), reducing energy loss.
4
Compliance with medical (2x MOPP between primary and secondary) and ITE safety standards, suitable for medical and industrial applications.
5
Multiple protection functions: overload (constant current limiting), overvoltage (shutdown and restart recovery), overtemperature (automatic recovery after cooling).
6
Remote monitoring and control capabilities: DC OK signal (indicates output status), T-Alarm (overtemperature alert), remote ON/OFF control for global or individual modules.
7
Current sharing function for parallel operation of modules, ensuring balanced load distribution.
8
Auxiliary power output: 5V/2A (front-end) and 5V/10mA (per module) for external control circuits.
9
Adjustable output voltage and current via PV (voltage programming) and PC (current programming) pins.
10
Remote sense function (+S/-S pins) to compensate for voltage drop on load wiring (up to 0.5V)
使用场景 APPLICATIONS
1
Industrial automation systems: Powering PLCs, sensors, actuators, and other modular control components.
2
Medical devices: Suitable for equipment requiring medical safety compliance (like diagnostic instruments, patient monitoring systems).
3
Test and measurement instruments: Providing stable, adjustable power for electronic component testing.
4
Communication systems: Powering base stations, routers, and other network devices with flexible power needs.
5
Data centers: Supporting modular server racks or storage systems that require scalable power.
6
Industrial control systems: Used in manufacturing lines, robotic systems, and process control equipment.
7
Modular electronic systems: Ideal for custom electronic setups that need configurable voltage and current outputs
注意事项 PRECAUTIONS
1
Ensure the input voltage matches the product's specified range (90~264VAC or 120~370VDC) to avoid damage.
2
For parallel operation of modules: Connect CS pins of all modules together; ensure output voltage difference between modules <0.2V; total power should not exceed 1200W.
3
When using remote sense: Correctly wire +S/-S pins to the load terminals to compensate for voltage drop.
4
Overtemperature protection: If the T-Alarm signal is triggered (high level), power off the device and allow it to cool down before restarting.
5
Follow mounting instructions strictly: Use M4 screws with torque 7~10 Kgf-cm; ensure proper ventilation for heat dissipation.
6
Do not exceed the rated current/power of individual modules or the total system capacity (1200W max).
7
For medical applications: Verify compliance with local medical device regulations before use.
8
When programming voltage/current via PV/PC pins: Refer to the function manual for the correct voltage ranges and wiring methods.
9
Ensure the shorting connector is installed (RC1 to GND-P) to enable the output if global ON/OFF control is not used.
10
Keep the device away from dust, moisture, and extreme temperatures (-30°C to +70°C operating range) to maintain performance and lifespan

NMP1K2-#CCKEK-02
价格:¥3000.01
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- NMP1K2-CCCHCH-01
- NMP1K2-#CCKHC-02
- NMP1K2-CCCHCK-01
- NMP1K2-CCCHCK-02
- NMP1K2-#CECC#-04
- NMP1K2-CCCHEC-00
- NMP1K2-CCCHEH-02
- NMP1K2-#CEEKK-03
- NMP1K2-CCCHH#-04
- NMP1K2-CCCHK#-06
- NMP1K2-CCCHKH-00
- NMP1K2-#CHHCC-03
- NMP1K2-CCCHKK-06
- NMP1K2-#CHHKH-03
- NMP1K2-CCCKCC-05
- NMP1K2-CCCKCH-01
- NMP1K2-#CKHCC-05
- NMP1K2-CCCKEE-02
- NMP1K2-#CKKKC-08
- NMP1K2-CCCKHH-01
- NMP1K2-CCCKKK-02