领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
SKMW06F-24实物图
SKMW06F-24商品缩略图

SKMW06F-24

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:56价格含税(税率13%

品牌名称
MW(明纬)
商品型号
SKMW06F-24
商品编号
C6296855
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(19/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

6W rated power DC-DC isolated regulated converter with DIP 1×1 inch package and industry-standard pinout for easy integration into various devices.
1 Wide input voltage range of 9-36Vdc (F-type) to adapt to different power supply environments.
2 Stable output voltage of 24Vdc with 0-250mA current capacity, ensuring reliable power for target equipment.
3 High conversion efficiency up to 86%, reducing energy loss and heat generation.
4 Broad operating temperature range of -40°C to +85°C, suitable for harsh industrial and outdoor scenarios.
5 1.5KVDC input-output isolation voltage, enhancing safety and anti-interference performance.
6 Multiple protection functions: continuous short circuit protection (automatic recovery), overload protection (110-190% rated power, auto recovery after fault removal), over voltage protection (clamp by diode), and input under voltage lockout.
7 Compliant with BS EN/EN55032 radiated Class A without additional components, simplifying EMC design.
8 No minimum load requirement, flexible for light or no-load operation.
9 Certified by UL60950-1 and IEC/TC 24 No.4 safety standards, ensuring product reliability.
10 3-year manufacturer warranty for long-term after-sales support.

使用场景 APPLICATIONS

1 Telecom and datacom systems: Powering communication modules, network switches, data routers, and optical transmission equipment in telecom base stations or data centers.
2 Wireless network infrastructure: Providing stable power for wireless access points (APs), IoT gateways, and remote sensor nodes in smart cities or industrial IoT deployments.
3 Industrial control environments: Integration into PLCs, DCS modules, servo controllers, and industrial sensors to support automated production lines and process control systems.
4 Precision instrumentation: Suitable for powering analyzers, detectors, data acquisition devices, and measuring instruments in laboratories or field testing scenarios.
5 Data switch and distributed power systems: Used in distributed power architectures to supply power to data switches, edge computing devices, and decentralized control systems.
6 Harsh environment applications: Due to its wide operating temperature range (-40°C to +85°C), applicable to outdoor monitoring cameras, weather stations, and field operation equipment in extreme temperature conditions.

注意事项 PRECAUTIONS

1 Installation: Ensure correct pin connection according to the pin assignment diagram (Pin1: +Vin, Pin2: -Vin, Pin3: +Vout, Pin4: N-P, Pin5: -Vout). Avoid reverse connection of input/output to prevent device damage.
2 Cooling: The converter relies on free air convection for cooling; ensure sufficient ventilation around the device and avoid blocking heat dissipation paths.
3 Load: Do not exceed the rated output current (250mA) or power (6W) to prevent overload and potential damage.
4 Environment: Avoid using in environments with excessive dust, moisture, or corrosive gases; storage humidity should be 5-95% RH (non-condensing).
5 Safety: Disconnect power before wiring or maintenance; avoid touching live parts when the device is powered on.
6 EMC Compliance: To meet BS EN/EN55032 radiated Class B, additional external components are required; refer to the product manual for the recommended EMC circuit.
7 Guarantee: The 3-year warranty is valid for normal use; damage caused by improper installation, overloading, or environmental factors may void the warranty.
SKMW06F-24实物图

SKMW06F-24

价格:56

购买数量

(19/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐