领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ICS30SF10POM1-FB实物图
ICS30SF10POM1-FB商品缩略图

ICS30SF10POM1-FB

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:651.43价格含税(税率13%

商品型号
ICS30SF10POM1-FB
商品编号
C6275705
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Stainless steel housing (AISI316L) and FDA-certified plastic front part, complying with food and beverage industry hygiene standards.
2 Ecolab certified and FDA compliant, resistant to common cleaning agents and alkaline solutions, suitable for high-pressure washdown processes.
3 IP69K and IP68 protection ratings, effectively resisting dust, water immersion, and high-temperature/high-pressure cleaning.
4 Extended operating temperature range from -40°C to +85°C, adapting to harsh environmental conditions.
5 M12 plug connection (IEC60947-5-2 compliant), ensuring secure and reliable wiring.
6 Built-in protection against reverse polarity, short circuit, and transient overload, enhancing device durability.
7 Laser engraved markings on the housing, maintaining permanent legibility after repeated cleaning.
8 Flush mounting design with a nominal sensing distance of 10mm, suitable for precise position detection.
9 CE and UL certified for hazardous locations (Class I Division 2), applicable in potentially explosive environments.

使用场景 APPLICATIONS

1 Food and beverage processing lines: Detecting metal containers, bottles, or packaging components during filling, capping, or labeling operations.
2 Pharmaceutical manufacturing: Monitoring metal parts in equipment to ensure compliance with strict hygiene and safety standards.
3 Automotive assembly lines: Identifying metal components (bolts, nuts, panels) for proper placement and assembly sequence checks.
4 Packaging industry: Ensuring the presence of metal packaging materials in automated packaging systems to prevent jams.
5 Harsh industrial environments: Used in outdoor or wet areas (e.g., car washes, agricultural machinery) with high-pressure cleaning or extreme temperatures.
6 Hazardous locations (Class I Division 2): Applications in petrochemical storage or processing facilities with flammable gases/vapors.

注意事项 PRECAUTIONS

1 Follow mounting guidelines: For flush mounting, refer to Picture1A; for non-flush, use Picture1B to maintain sensing accuracy.
2 When installing multiple sensors, keep the recommended spacing (Picture2A/B) to avoid mutual interference.
3 For opposite-mounted sensors, maintain a minimum distance of 6x the nominal sensing distance (60mm for this model) to prevent cross-sensing.
4 Use compatible M12 connector cables (e.g., CONB14NF series); refer to 'General Accessories' datasheets for more options.
5 Check reduction factors for non-ferrous metals (Picture4) as they may reduce effective sensing distance.
6 Ensure operating voltage is within the 10-36 VDC range to avoid device damage.
7 Do not exceed maximum output current (200mA at +85°C,10mA at -40°C) to prevent overload.
8 Avoid using the sensor in environments beyond its certified temperature or protection range.
ICS30SF10POM1-FB实物图

ICS30SF10POM1-FB

价格:651.43

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐