领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
HRP-300-3.3实物图
HRP-300-3.3商品缩略图

HRP-300-3.3

  • 工业品

价格:358价格含税(税率13%

品牌名称
MW(明纬)
商品型号
HRP-300-3.3
商品编号
C6269658
商品毛重

1克(g)

  • 广东仓0

购买数量

(15/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal wide-range AC input (85-264VAC, 50/60Hz) suitable for global use
2 Built-in active Power Factor Correction (PFC) function with PF>0.95 at full load (115VAC) and PF>0.93 at 230VAC, reducing harmonic distortion
3 High conversion efficiency up to 85%, minimizing power loss and heat generation
4 Withstands 300VAC surge input for 5 seconds, enhancing reliability in unstable grids
5 Comprehensive protections: constant current overload (auto-recover), over-voltage (3.6-4.2V, auto-recover), over-temperature (shutdown at ~65-75°C, auto-recover)
6 Built-in cooling fan with on-off control for optimal heat dissipation
7 Integrated DC OK signal for real-time status monitoring
8 Remote sense function to compensate for voltage drops in long cables
9 Low profile design (41mm height) for space-constrained installations
10 5-year manufacturer warranty for long-term reliability

使用场景 APPLICATIONS

1 Outdoor LED lighting: street lights, landscape lighting, billboard LED modules (compatible with waterproof requirements)
2 Indoor high-power LED systems: industrial warehouse lighting, commercial display screens
3 LED signage: architectural facade lighting, event stage decorative lighting
4 Industrial automation: control panels, sensor arrays requiring stable 3.3V DC power
5 Outdoor electronic devices: weather stations, outdoor monitoring cameras (with proper sealing)
6 Commercial LED applications: shopping mall digital signs, office lighting systems

注意事项 PRECAUTIONS

1 Installation must be performed by qualified electrical personnel
2 Ensure input voltage matches the rated range (85-264VAC) to avoid damage
3 Do not exceed maximum output current (80A) to prevent overload
4 Install in well-ventilated areas; avoid blocking cooling fan/vents to prevent overheating
5 Properly connect remote sense wires to ensure stable voltage at the load end
6 For outdoor use, confirm waterproof rating and use appropriate sealing measures
7 Avoid exposure to temperatures beyond -30~+70°C (working) or -40~+85°C (storage)
8 In case of over-temperature shutdown, cool down the unit before restarting and check ventilation/overload issues
9 Follow mechanical installation guidelines (mounting orientation, spacing) as per manual
HRP-300-3.3实物图

HRP-300-3.3

价格:358

购买数量

(15/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐