领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-###C-00实物图
NMP650-###C-00商品缩略图

NMP650-###C-00

  • 工业品

价格:3038.78价格含税(税率13%

200+1212.5
500+1171.98
1000+1151.96
品牌名称
MW(明纬)
商品型号
NMP650-###C-00
商品编号
C6248717
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (明纬), Model: NMP650-###C-00, part of NMP series modular power supplies
2 Modular design with 4 slots for output modules (supports NMS-240 single output or NMD-240 dual output modules)
3 Wide input voltage range:90~264VAC or120~370VDC, frequency range:47~63Hz
4 High efficiency: Up to91% typical at full load with H/K modules (24V/48V)
5 Safety compliance: Meets medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, EN60601-1, IEC62368-1)
6 Multiple protection functions: Over-temperature (shutdown, auto recover when temp drops), over-voltage (shutdown, re-power to recover), overload (constant current limiting or shutdown)
7 Remote control options: Global ON/OFF (via RC1 pin) or local ON/OFF (via RC2/RC3 pins for modules)
8 Remote sense function: Compensates for voltage drop on load wiring up to0.5V using +S/-S pins
9 DC OK signal: TTL level signal (4.5~5.5V when on,0~0.5V when off) to indicate module output status
10 Current sharing capability: For parallel operation of NMS-240 modules, ensuring balanced current distribution
11 Auxiliary power outputs:5V/1.5A (NMP650 front-end) and5V/10mA per NMS-240 module
12 Wide operating temperature range:-30~+70°C (with derating as specified in the curve)

使用场景 APPLICATIONS

1 Industrial automation: Powering control systems, sensors, actuators, PLCs in factory environments
2 Medical equipment: Suitable for non-life-supporting devices like patient monitors, diagnostic tools (due to medical safety compliance)
3 Test and measurement: Providing stable, adjustable DC power for lab instruments, prototype testing
4 Telecommunications: Powering small network devices, routers, switches in office or small data center setups
5 LED lighting: Driving high-power LED arrays requiring precise, stable power
6 Research labs: Modular power configuration for experimental setups needing multiple voltage/current outputs
7 Industrial IoT: Powering edge computing devices, IoT gateways, and connected sensors

注意事项 PRECAUTIONS

1 Mounting: Use M4 screws with torque7~10 Kgf-cm for NMP650; Ensure proper airflow as per the air direction specified
2 Derating: When output voltage <12V and ambient temp is-15~-30°C, derate output current to90% of rated; Follow the derating curve for high ambient temperatures (e.g., reduce current at temps above50°C)
3 Parallel operation: For NMS-240 modules, connect CS pins together; Ensure output voltage difference between modules <0.2V; Total current should not exceed sum of rated currents of modules, and total power within NMP650's650W limit
4 Remote control: If not using global ON/OFF function, assemble the shorting connector (RC1 to GND-P); For local ON/OFF, connect RC2 (module pin) to GND properly (open for ON, short for OFF)
5 Wiring: Use appropriate wire gauge for input/output to avoid voltage drop; For remote sense, use twisted pairs for +S/-S lines to minimize noise
6 Safety: Always ground the unit properly; Do not operate in moist or dusty environments; Disconnect AC power before opening the unit for maintenance
7 Over-temperature: Monitor the T-Alarm signal (high indicates overheating); Ensure adequate cooling (ventilation, fans if needed) to prevent shutdown
8 Module handling: Insert/remove modules only when the unit is powered off to avoid electrical damage or short circuits
NMP650-###C-00实物图

NMP650-###C-00

价格:3038.78

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐