领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKHHKE-00实物图
NMP1K2-KKHHKE-00商品缩略图

NMP1K2-KKHHKE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KKHHKE-00
商品编号
C6248660
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model), supporting up to 1200W total output power
2 Wide input voltage range:90~264VAC /120~370VDC, frequency range:47~63Hz
3 High efficiency:Up to91% (full load with H/K modules at 24V/48V nominal voltage)
4 Compliance with safety standards:Medical (2x MOPP between primary and secondary) and ITE standards
5 Multiple output module options:NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output:30V/5A each, combined max240W)
6 Flexible control functions:Global/local ON/OFF control, remote sense (compensates up to0.5V voltage drop), output voltage/current programming (PV/PC pins), DC OK signal
7 Protection mechanisms:Overload, overvoltage, overtemperature protection
8 Current sharing capability for parallel modules
9 Auxiliary power outputs:+5V-AUX_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
10 Compact dimensions:250*127*41mm (L*W*H)

使用场景 APPLICATIONS

1 Industrial automation systems requiring configurable DC power outputs
2 Medical equipment compliant with medical safety standards
3 Test and measurement instruments
4 Telecommunications and data communication equipment
5 Data center infrastructure
6 Industrial control panels and embedded systems
7 Research laboratories and prototype development

注意事项 PRECAUTIONS

1 Twist sense lines (+S/-S) when using remote sense function
2 For parallel operation:Ensure output voltage difference <0.2V, total power ≤1200W, use short/large wires, do not use PC function
3 When output voltage <12V and temp between -15°C~-30°C, derate current to90%
4 Follow ON/OFF logic:Global (RC1 short to GND-P for ON), local (RC2 open for ON)
5 Assemble shorting connector (RC1 to GND-P) for PSU output
6 Refer to derating curve for temp/voltage-based current adjustment
7 T-Alarm signal high means overtemp, low means normal
8 Do not exceed module's max load current
NMP1K2-KKHHKE-00实物图

NMP1K2-KKHHKE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐