领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKEKEH-00实物图
NMP1K2-KKEKEH-00商品缩略图

NMP1K2-KKEKEH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KKEKEH-00
商品编号
C6248642
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), Model: NMP1K2-KKEKEH-00
2 Type: 1200W modular AC-DC power supply with 6 slots (NMP1K2 series)
3 Input parameters: 90~264VAC /120~370VDC input voltage range, 47~63Hz frequency range
4 Output configuration: Configured with multiple modular outputs (includes 48V,12V,24V modules; each module up to 240W)
5 Efficiency: Up to 91% (typical at full load with H/K modules operating at 24V/48V)
6 Protection functions: Overload (constant current limiting), Overvoltage (shut down, re-power to recover), Over-temperature (shut down, auto recover when cooled), Short circuit (hiccup mode or constant current limiting)
7 Functional features: Remote sense (compensates up to0.5V voltage drop), Remote ON/OFF (open=ON, short=OFF), DC OK signal (TTL level), Current sharing (parallel operation support), Voltage/current programming (PV/PC pins), Auxiliary power (5V/2A front-end,5V/10mA per module)
8 Compliance: Meets ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
9 Mechanical specs: Dimensions 250×127×41mm (L×W×H), weight ~2kg, M4 screw mounting (7~10Kgf-cm torque)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators, control panels needing multi-DC voltages
2 Medical equipment: Diagnostic devices, patient monitors (compliant with medical safety standards)
3 Telecom infrastructure: Routers, switches, base stations requiring reliable multi-voltage power
4 Test & measurement labs: Flexible power for device testing with adjustable outputs
5 Data centers: Redundant setups via parallel operation for high availability
6 Renewable energy: Converting AC/DC to multi-DC voltages for solar/wind control systems

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use M4 screws with 7~10Kgf-cm torque
2 Operation limits: Do not exceed total 1200W or per-module240W; derate current per ambient temp (e.g.,90% for output<12V at -15~-30°C)
3 Remote sense: Use twisted pairs for +S/-S lines; max compensation0.5V
4 Parallel operation: Connect CS pins; voltage difference <0.2V between modules; use short thick wires
5 Protection: Do not bypass OVP/OCP/OTP; let unit cool after over-temperature
6 Wiring: Appropriate gauge (20-26AWG for control, thicker for power)
7 Maintenance: Keep clean; inspect connections periodically; no case opening without training
NMP1K2-KKEKEH-00实物图

NMP1K2-KKEKEH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐