领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKEEEC-01实物图
NMP1K2-KKEEEC-01商品缩略图

NMP1K2-KKEEEC-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KKEEEC-01
商品编号
C6248604
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply with 6 slots for up to 1200W total output
1 Compliance with medical (2x MOPP between primary and secondary) and ITE safety standards
2 Supports multiple output modules (NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A) with adjustable voltage ranges
3 Advanced functions: Remote sense (compensates up to 0.5V voltage drop), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level for output status), over-temperature alarm (T-Alarm signal)
4 Global/local ON/OFF control: Global control via RC1 (CN32-PIN6) and GND-P; local control via RC2 (module PIN3) and GND
5 Current sharing function for parallel operation of modules to balance load
6 Auxiliary power outputs: +5V-Aux_P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
7 Protection features: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto recovery after cooling)
8 High efficiency up to91% (typ.) at full load with H/K modules (24V/48V)
9 Wide input voltage range:90-264VAC,120-370VDC
10 Good EMC performance: Complies with EN55032 Class B (emission), EN61000 series (immunity)
11 Mechanical specs: Dimensions 250*127*41mm for NMP1K2, M4 mounting screws with recommended torque7-10 Kgf-cm

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, DCS, and control panels
2 Medical equipment: Compliant with medical safety standards for diagnostic instruments
3 Test and measurement instruments: Multiple adjustable outputs for various testing needs
4 Telecommunications equipment: Reliable power for routers, switches, and communication modules
5 Data centers: Modular power solution for server racks and storage systems
6 Robotics systems: Powering multiple components with different voltage requirements
7 LED lighting systems: High-power output for large-scale LED installations
8 Broadcast equipment: Stable power for cameras, mixers, and transmission devices

注意事项 PRECAUTIONS

1 Mounting: Follow recommended screw sizes (M4 for front-end, M3.5 for output terminals) and torque specs; ensure maximum penetration depth as per guidelines
2 Global ON/OFF control: If not using global control, assemble the shorting connector (RC1 to GND-P) to enable output
3 Remote sense: Use twisted pairs for +S/-S lines to minimize interference
4 Parallel operation: Connect CS pins of modules; ensure output voltage difference <0.2V; total power not exceed1200W; max6 modules for NMP1K2; avoid PC function in parallel; use short/large diameter wiring
5 Temperature derating: When output voltage <12V and ambient temp is -15 to -30°C, derate output current to90% of rated; follow derating curves for different conditions
6 Wiring: Use 20-26AWG wire for module connections with10mm strip length
7 Protection: Do not exceed rated current/power; disconnect power before maintenance; ensure proper grounding
8 Module handling: Fill blank slots with BLANK-NMS240 accessory; do not operate without necessary modules
9 Safety: Comply with all applicable safety standards (medical/ITE) during installation and use
NMP1K2-KKEEEC-01实物图

NMP1K2-KKEEEC-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐