领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKCC#C-03实物图
NMP1K2-KKCC#C-03商品缩略图

NMP1K2-KKCC#C-03

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-KKCC#C-03
商品编号
C6248522
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 1200W maximum power (NMP1K2 model) with 6 slots for interchangeable output modules (single/dual output up to 240W each)
2 Wide input voltage range: 90~264VAC or 120~370VDC, compatible with 47~63Hz frequency
3 High performance indicators: Power factor >0.95 at full load (230VAC), typical efficiency up to 91% (for H/K modules at 24V/48V full load)
4 Safety compliance: Meets ITE standards (UL62368-1, EN62368-1) and medical safety requirements (ANSI/AAMI ES60601-1 Ed3.1, 2x MOPP isolation between primary and secondary)
5 Comprehensive protection functions: Overload (constant current limiting or shut-down), overvoltage (shut-down, recover via re-power), overtemperature (shut-down, auto-recover when cooled)
6 Rich functional options: Global/local remote ON/OFF control, DC OK TTL signal, current sharing for parallel operation, remote sense (compensate up to 0.5V voltage drop), output voltage/current programming, auxiliary power outputs (5V/2A front-end,5V/10mA per module)
7 Strong environmental adaptability: Working temperature range -30~+70°C (with derating), storage temperature -40~+85°C, non-condensing humidity 20~90% RH, vibration resistance (10-500Hz,2G for 60min along X/Y/Z axes)

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, DCS, servo drives, and industrial sensors
2 Medical equipment: Suitable for devices requiring medical safety isolation (like diagnostic instruments, patient monitors)
3 Communication infrastructure: Rack-mounted power for telecom routers, switches, and base station equipment
4 Test and measurement: Stable power source for lab instruments, oscilloscopes, and signal generators
5 Industrial control applications: Used in factory automation lines, robotic systems, and process control setups
6 Rack-mounted systems: Flexible power configuration for 19-inch rack installations

注意事项 PRECAUTIONS

1 Installation notes: Ensure proper grounding (earth leakage current <400uA at 264VAC), use M4 mounting screws with torque 7-10 Kgf-cm, keep air flow paths unblocked
2 Operation precautions: Do not exceed max total power (1200W) or module-rated parameters; follow derating curves for high temperatures (reduce load above 50°C) and low temperatures (90% current for <12V output at -15~-30°C); for parallel operation, connect CS pins, ensure output voltage difference <0.2V between modules
3 Safety guidelines: Disconnect AC power before installation/maintenance; avoid touching live parts when powered on; comply with local electrical safety rules
4 Maintenance tips: Regularly clean dust from vents; inspect cables/connections for wear or looseness; use only compatible MW NMS/NMD series modules for replacement
NMP1K2-KKCC#C-03实物图

NMP1K2-KKCC#C-03

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐