领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHHHHE-03实物图
NMP1K2-KHHHHE-03商品缩略图

NMP1K2-KHHHHE-03

  • 工业品

价格:3347.9价格含税(税率13%

200+3144.35
500+3039.28
1000+2987.36
品牌名称
MW(明纬)
商品型号
NMP1K2-KHHHHE-03
商品编号
C6248435
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 6-slot front-end (NMP1K2) supporting up to 1200W total output power; compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A×2) modules
2 Wide input range: AC 90~264V, DC120~370VDC; frequency range47~63Hz; high power factor (PF>0.95@230VAC full load, PF>0.98@115VAC full load)
3 Safety compliance: Meets IEC60601-1 (medical, 2x MOPP between primary-secondary), IEC62368-1 (ITE) standards; earth leakage current <400uA@264VAC, touch current <100uA@264VAC
4 Rich protection functions: Overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP), overload protection (OLP); protection types include shut down (re-power to recover) or constant current limiting
5 Advanced functions: Remote sense (compensates up to0.5V voltage drop), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level indicating output status), current sharing (for parallel modules), global/local ON/OFF control, auxiliary power output (5V/2A for front-end,5V/10mA for modules)
6 High efficiency: Up to91% (full load with H/K modules at 24V/48V nominal voltage)
7 Robust design: Vibration resistance (10~500Hz,2G,10min/cycle,60min per X/Y/Z axis), wide operating temperature range (-30~+70°C with derating)

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, DCS systems, servo drives, and industrial control panels
2 Medical equipment: Compatible with medical devices (complies with IEC60601-1) like diagnostic instruments, patient monitoring systems, and laboratory equipment
3 Communication systems: Power for routers, switches, base stations, and telecom infrastructure
4 Test and measurement: Used in electronic test benches, oscilloscopes, signal generators, and automated test equipment (ATE)
5 Industrial instrumentation: Supports sensors, transmitters, and precision measuring devices
6 Data centers: Modular power for server racks, storage systems, and network equipment
7 Control systems: Power for process control, factory automation, and robotics applications

注意事项 PRECAUTIONS

1 Installation: Ensure proper ventilation (airflow direction as per mechanical specs); use recommended mounting screws (M4) with torque7~10Kgf-cm; avoid blocking vents to prevent overheating
2 Operating conditions: Temperature derating—when output voltage <12V and ambient temp between -15~-30°C, derate output current to90% of rated value; follow derating curves for different input voltages and ambient temps; do not exceed input voltage range (90~264VAC/120~370VDC)
3 Wiring: Remote sense lines should be twisted in pairs; for parallel operation, connect CS pins of modules, use short thick wiring, ensure output voltage difference <0.2V among parallel modules, total power not exceed1200W; blank slots must be filled with BLANK-NMS240 modules
4 Operation: If global ON/OFF control is not used, install shorting connector (RC1 to GND-P); PC function must not be used in parallel; in case of protection triggers, power off and check before re-powering
5 Safety: Comply with local electrical codes; ensure proper grounding; avoid touching live parts during operation
6 Maintenance: Regularly clean dust from vents; inspect wiring for damage; do not disassemble without professional guidance
NMP1K2-KHHHHE-03实物图

NMP1K2-KHHHHE-03

价格:3347.9

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐