领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHCKEC-00实物图
NMP1K2-KHCKEC-00商品缩略图

NMP1K2-KHCKEC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KHCKEC-00
商品编号
C6248373
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply (model NMP1K2-KHCKEC-00 from MW/Meanwell) with 6 slots, supporting up to 1200W total output (each module up to 240W)
2 Wide input voltage compatibility: AC 90~264V (47~63Hz) or DC120~370VDC, suitable for global applications
3 High efficiency: Up to 91% (for H/K modules at 24V/48V full load), minimizing energy waste and thermal output
4 Medical & industrial safety compliance: Meets IEC60601-1 Ed3.1 (2x MOPP isolation between primary and secondary) and IEC62368-1 standards, ensuring safe operation in sensitive environments
5 Multiple built-in protections:
6 Overload: Constant current limiting (for C/E modules) or hiccup mode (for H/K modules)
7 Overvoltage: Shutdown, requires re-powering to recover
8 Overtemperature: Shutdown, auto-recovers after cooling down
9 Remote management capabilities:
10 Global/local ON/OFF control via dry contact or electrical signal
11 DC OK signal (TTL level) to indicate module output status
12 T-Alarm signal for overtemperature warning
13 Auxiliary power: 5V@2A output for external control circuits
14 Current sharing function: Enables parallel operation of NMS-240 modules (connect CS pins) to scale output current
15 Wide operating temperature range: -30°C to +70°C (with derating as specified for low temperatures or high loads)

使用场景 APPLICATIONS

1 Medical devices: Patient monitors, diagnostic equipment, and other devices requiring 2x MOPP isolation
2 Industrial automation: PLCs, servo drives, sensors, and control systems in manufacturing lines
3 Test & measurement: Lab instruments, electronic component testers needing stable multi-output power
4 Communication infrastructure: Routers, switches, and base stations requiring reliable modular power solutions
5 LED lighting systems: High-power LED arrays with multiple voltage requirements
6 Renewable energy applications: Solar or wind power systems converting DC input to stable DC outputs for various loads

注意事项 PRECAUTIONS

1 Derating guidelines:
2 At ambient temperatures above 50°C, reduce output load per the derating curve
3 For output voltages below 12V and ambient temperatures between -15°C and -30°C, derate output current to 90% of rated value
4 Installation:
5 Use M4 screws with a mounting torque of 7~10 Kgf-cm; avoid over-tightening
6 Ensure airflow follows the indicated direction to maintain proper cooling
7 Unused slots: Fill any empty slot with the BLANK-NMS240 accessory to preserve airflow and safety
8 Parallel operation:
9 When paralleling NMS-240 modules, connect CS pins between modules and ensure output voltage difference is <0.2V
10 Do not use the output current programming (PC) function during parallel operation
11 Maximum 6 modules in parallel for NMP1K2; total output power must not exceed 1200W
12 Remote sense: Use +S/-S pins to compensate for voltage drop on long load wires (up to 0.5V)
13 Recovery after protection:
14 For overvoltage protection: Re-power the unit to restore output
15 For overtemperature: Wait for the unit to cool down before re-powering (auto-recovery may apply in some cases)
NMP1K2-KHCKEC-00实物图

NMP1K2-KHCKEC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐