领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHKCCC-05实物图
NMP1K2-HHKCCC-05商品缩略图

NMP1K2-HHKCCC-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHKCCC-05
商品编号
C6248249
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for NMP1K2 model, supporting up to 1200W total output power
2 Wide input voltage range:90~264VAC or120~370VDC, frequency range47~63Hz
3 High power factor:PF>0.95 at230VAC full load, PF>0.98 at115VAC full load
4 High efficiency:up to91% typical at full load with H/K modules (24V/48V nominal)
5 Compliance with multiple safety standards:ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004
6 Multiple protection functions:overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto recover when temp drops)
7 Flexible control and monitoring:remote on/off (local/global), DC OK signal (TTL level for output status), temperature alarm (T-Alarm), voltage programming (PV), current programming (PC), remote sense (compensate up to0.5V wiring drop)
8 Current sharing capability for parallel operation of NMS-240 modules
9 Auxiliary power outputs:5V/2A for front-end (NMP1K2),5V/10mA for each NMS-240 module
10 Low leakage current:<400uA at264VAC, touch current<100uA at264VAC

使用场景 APPLICATIONS

1 Medical devices:diagnostic equipment, patient monitors, medical imaging systems (complying with ES60601-1 standard)
2 Industrial automation:PLC systems, motor drives, control panels requiring multiple stable DC outputs
3 Telecom and data centers:base stations, server racks, network equipment needing modular power solutions
4 Test and measurement instruments:lab equipment, signal generators, oscilloscopes requiring precise voltage control
5 Broadcast and media equipment:cameras, switchers, transmitters needing reliable power
6 Other applications:industrial IoT devices, renewable energy systems, and scenarios requiring flexible modular power supply with multiple outputs

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is assembled for NMP1K2 if global ON/OFF control is not used; otherwise no output
2 When operating at ambient temperatures between-15°C and-30°C with output voltage below12V, derate output current to90% of rated
3 For parallel operation of NMS-240 modules:connect CS pins of all modules, ensure output voltage difference <0.2V between modules, total power ≤1200W for NMP1K2, use short/large-diameter wiring, do not use PC function
4 Follow local ON/OFF logic:open circuit for ON, short circuit for OFF (between RC2/RC3 and corresponding GND pins)
5 Do not exceed max mounting torque:12Kgf-cm for AC input terminals,10Kgf-cm for DC output terminals
6 Overtemperature protection:output shuts down auto and recovers when temp drops
7 Overvoltage protection:output shuts down; re-power to recover
8 Refer to official function manual for detailed operation of remote sense, programming and monitoring functions
9 Ensure proper airflow direction as per mechanical specs
10 Do not exceed rated current/voltage of any module or auxiliary power
NMP1K2-HHKCCC-05实物图

NMP1K2-HHKCCC-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐