领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KEECCH-02实物图
NMP1K2-KEECCH-02商品缩略图

NMP1K2-KEECCH-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KEECCH-02
商品编号
C6248198
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for flexible output configuration, supporting up to 1200W total power
2 Wide input voltage range: 90~264VAC or 120~370VDC, suitable for global applications
3 High efficiency up to 91% (full load with H/K modules at 24V/48V nominal voltage)
4 Compliance with medical safety standards (2x MOPP between primary and secondary) and ITE standards
5 Multiple protection functions: over-temperature (auto-recovery after cooling), over-voltage (shutdown, re-power to recover), overload (constant current limiting)
6 Global and local ON/OFF control: global via RC1 pin, local per module via RC2/RC3 pins
7 Current sharing capability for balanced load distribution in parallel module operation
8 DC OK signal (TTL level) to indicate module output status
9 Auxiliary power output: 5V/2A for front-end and 5V/10mA per module
10 High power factor: PF>0.95 at full load (230VAC) and PF>0.98 at full load (115VAC)
11 Low ripple and noise: up to 250mVp-p depending on module type

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, DCS, servo drives and sensor networks
2 Medical equipment: Supporting diagnostic devices, monitoring systems and treatment tools (meets medical safety standards)
3 Test and measurement instruments: Stable power for oscilloscopes, signal generators and analysis equipment
4 Communication infrastructure: Powering routers, switches, base stations and data center devices
5 Rack-mounted systems: Modular solution for server racks and industrial control cabinets
6 Laboratory setups: Flexible power for R&D projects and prototype testing
7 Industrial control panels: Powering HMIs and control modules

注意事项 PRECAUTIONS

1 Ensure the shorting connector (RC1 to GND-P) is installed to enable global power output
2 Derate output current to 90% when output voltage <12V and ambient temp is -15~-30℃
3 For parallel module operation: Connect CS pins together, keep output voltage difference <0.2V, and do not use PC function
4 Do not exceed the total 1200W power limit of NMP1K2
5 Use short, large-diameter wiring for parallel connections to minimize voltage drop
6 Properly ground the power supply to ensure safety and reduce EMI
7 Handle modules with anti-static measures (e.g., wrist straps) to avoid electrostatic damage
8 Follow recommended mounting torque (12Kgf-cm for AC input,10Kgf-cm for DC output)
9 Use twisted-pair cables for remote sense function to compensate load wiring voltage drop (up to 0.5V)
NMP1K2-KEECCH-02实物图

NMP1K2-KEECCH-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐