领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHHHCH-00实物图
NMP1K2-HHHHCH-00商品缩略图

NMP1K2-HHHHCH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HHHHCH-00
商品编号
C6248185
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots (NMP1K2 model), supporting up to 1200W total output power.
2 Compatible with NMS-240 (single output, up to 240W per module) and NMD-240 (dual output, up to 240W per module) modules, offering flexible voltage configurations (5V,12V,24V,48V, dual outputs).
3 Wide input range: 90~264VAC (47~63Hz) or 120~370VDC, suitable for global applications.
4 High efficiency: Up to 91% at full load (with H/K modules at 24V/48V nominal voltage).
5 Comprehensive safety certifications: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004, ensuring reliability in industrial and medical scenarios.
6 Rich protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto recover when cool), overcurrent, and earth leakage current <400uA/264VAC.
7 Advanced functionalities: Global/local remote on/off control, remote sense (compensate up to 0.5V voltage drop), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level), current sharing (for parallel module operation), and auxiliary power output (5V/2A for front-end).
8 Compact mechanical design: Dimensions 250x127x41mm, easy to mount with M4 screws (recommended torque:7~10 Kgf-cm).

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, DCS systems, sensors, actuators, and other equipment requiring multiple DC voltages.
2 Medical devices: Suitable for diagnostic instruments, patient monitors, lab equipment, and other medical devices compliant with ES60601-1 standards.
3 Telecommunications: Supporting network routers, switches, base stations, and communication equipment with diverse power needs.
4 Test and measurement: Providing adjustable, stable DC voltages for electronic component testing, prototype development, and lab experiments.
5 Data centers: Powering server peripherals, storage devices, and network infrastructure with modular voltage configurations.
6 Renewable energy systems: Integrating with solar inverters, wind power converters, and energy storage systems to deliver regulated DC outputs.

注意事项 PRECAUTIONS

1 Mounting precautions: Ensure adequate ventilation (follow airflow direction as per mechanical specs); use M4 screws with torque 7~10 Kgf-cm to avoid case damage.
2 Temperature derating: For output voltage <12V and ambient temperature between -15°C and -30°C, derate output current to 90% of rated value; refer to derating curves for different ambient temperatures and input voltages.
3 Global ON/OFF setup: The shorting connector (RC1 pin6 to GND-P pin3 of CN32) must be installed; otherwise, the power supply will have no output.
4 Parallel operation guidelines: When paralleling NMS-240 modules, connect CS pins together; ensure output voltage difference between modules is <0.2V; total output current shall not exceed the sum of rated currents of all parallel modules; use short, large-diameter wiring; remote control must activate all parallel modules simultaneously; do not use output current programming (PC) function in parallel mode.
5 Remote sense usage: Use twisted pairs for sense lines (+S/-S) to reduce noise interference; the function compensates for voltage drop up to 0.5V on load wiring.
6 Protection recovery: For overvoltage protection, re-power the unit to restore output; overtemperature protection will auto-recover once the internal temperature drops to safe levels.
7 Storage conditions: Store in environments with temperature -40~+85°C and relative humidity 10~95% (non-condensing).
8 Wiring instructions: Follow terminal assignments strictly (AC L/N, FG correctly connected; use appropriate wire gauge for input/output connections).
NMP1K2-HHHHCH-00实物图

NMP1K2-HHHHCH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐