领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KECEEE-00实物图
NMP1K2-KECEEE-00商品缩略图

NMP1K2-KECEEE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KECEEE-00
商品编号
C6248168
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 1200W total power capacity with 6 slots, supporting flexible configuration of output modules (5V/36A,12V/20A,24V/10A,48V/5A etc.) to meet diverse power needs
2 Wide input voltage range: AC 90-264V or DC120-370VDC, compatible with global power grids
3 High energy efficiency: PF>0.95 at full load (230VAC), reducing energy consumption
4 Comprehensive protection: Overload, overvoltage, overtemperature protection (shutdown and auto-recover or re-power on recovery)
5 Dual safety compliance: Meets medical 2x MOPP isolation standards and ITE standards (UL62368-1, EN60601-1 etc.), suitable for medical and industrial scenarios
6 Remote management: Supports remote ON/OFF control, DC OK signal (TTL level), temperature alarm (T-Alarm), and auxiliary power output (5V/2A)
7 Current sharing function: Allows parallel operation of up to 6 modules for higher power output, with current balance to ensure stable performance
8 Remote sense capability: Compensates voltage drop on load wiring up to 0.5V, maintaining stable output voltage at the load end

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, servo drives, sensors, and other industrial control equipment
2 Medical devices: Suitable for diagnostic instruments, patient monitoring systems, and other medical equipment requiring high isolation
3 Telecom and data centers: Providing stable power for routers, switches, base stations, and server racks
4 Test and measurement: Supporting lab equipment, electronic testing devices, and prototype development
5 Renewable energy systems: Adapting to variable input voltages from solar panels or wind turbines
6 Broadcast and media: Powering professional audio/video equipment, broadcast transmitters, and editing systems

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding to prevent electric shock; use wiring of appropriate gauge to avoid overheating
2 Operating conditions: Follow temperature derating guidelines—reduce output current to 90% of rated value for Vo<12V at -15~-30°C
3 Remote control: Correctly wire remote ON/OFF terminals (RC1, RC2) as per manual; open circuit for ON, short circuit for OFF
4 Parallel operation: When paralleling modules, ensure output voltage difference <0.2V; total power should not exceed 1200W; connect CS pins for current sharing
5 Safety: Do not open the power supply case while powered on; avoid touching live components
6 Maintenance: Regularly inspect for loose connections, overheating, or abnormal noise; replace faulty modules with original MW parts
7 Compliance: Use only manufacturer-approved modules to maintain safety and performance standards; do not modify the power supply without authorization
NMP1K2-KECEEE-00实物图

NMP1K2-KECEEE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐