领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KE#EEE-05实物图
NMP1K2-KE#EEE-05商品缩略图

NMP1K2-KE#EEE-05

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-KE#EEE-05
商品编号
C6248137
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), model: NMP1K2-KE#EEE-05, part of NMP series modular power supply (1200W max total power,6 slots)
2 Input voltage range:90~264VAC /120~370VDC; frequency range:47~63Hz; high power factor(PF>0.95@230VAC full load)
3 Safety compliance: Meets medical standards(2x MOPP between primary and secondary) and ITE standards(e.g.,EN60601-1 Ed.3.1,UL62368-1)
4 Modular compatibility: Supports NMS-240(single output,up to240W) and NMD-240(dual output,up to240W total) modules with adjustable voltages
5 Protection functions: Overload(constant current limiting),overvoltage(shutdown,re-power to recover),overtemperature(shutdown,auto-recover after cooling)
6 Advanced functions: Remote sense(compensates up to0.5V wiring drop),voltage/current programming(via PV/PC pins),DC OK TTL signal,current sharing(CS pin for parallel)
7 Auxiliary power: Front-end provides5V/2A; modules provide5V/10mA
8 Mechanical specs: Dimensions 250*127*41mm(L*W*H),weight~2kg; mounting with M4 screws(torque7~10Kgf-cm)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs,sensors,actuators and control panels
2 Medical equipment: Suitable for diagnostic tools,patient monitors(compatible with medical standards)
3 Telecommunications: Supporting routers,switches and base stations
4 Test and measurement: Providing adjustable stable voltages for lab instruments
5 Data centers: Parallel operation for high reliability and scalable power
6 Broadcast systems: Powering audio/video equipment with multiple voltage needs

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with torque7~10Kgf-cm; ensure proper grounding
2 Operation limits: Do not exceed 1200W total power or6 slots; parallel modules need voltage difference <0.2V
3 Temperature derating: When output voltage<12V and ambient temp-15~-30°C,derate current to90%
4 Remote sense: Use twisted-pair cables for +S/-S pins to minimize noise
5 Protection handling: Overtemperature shutdown requires cooling before restart; overvoltage/overload needs re-power
6 Maintenance: Keep clean to avoid overheating; do not disassemble without professional training
NMP1K2-KE#EEE-05实物图

NMP1K2-KE#EEE-05

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐