领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCKKCH-03实物图
NMP1K2-KCKKCH-03商品缩略图

NMP1K2-KCKKCH-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KCKKCH-03
商品编号
C6248118
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total power output
2 Supports multiple single-output (NMS-240) and dual-output (NMD-240) modules: single outputs include 5V@36A,12V@20A,24V@10A,48V@5A; dual outputs up to 30V@5A each
3 Wide input voltage range: AC 90~264V, DC120~370VDC; frequency range 47~63Hz
4 High power factor (PF>0.95@230VAC full load) and efficiency (up to 91% for 24V/48V modules at full load)
5 Compliance with multiple safety standards: ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, IEC60601-1, IEC62368-1, EAC TP TC004
6 Comprehensive protection functions: overload (constant current limiting), overvoltage (shut down and re-power to recover), overtemperature (shut down and auto-recover when cool)
7 Remote control capabilities: global/local ON/OFF, remote sense (compensates up to 0.5V voltage drop), output voltage/current programming (PV/PC pins)
8 Current sharing function for parallel operation of modules to balance load distribution
9 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (module-level)
10 Status signals: DC OK (TTL level indicating module output status) and T-Alarm (overtemperature alert)

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple stable DC voltage outputs
2 Medical equipment compliant with ES60601-1 safety standards
3 Test and measurement instruments needing precise voltage/current control
4 Telecommunications and data center equipment for reliable power supply
5 Industrial control panels and embedded systems
6 Applications needing parallel operation for higher power capacity
7 Devices requiring remote monitoring and control of power status

注意事项 PRECAUTIONS

1 Ensure proper mounting with recommended screw torque (12Kgf-cm for front-end,10Kgf-cm for output terminals) and penetration depth
2 Derate output current to90% for modules with output voltage below12V when ambient temperature is between -15°C and -30°C
3 Fill blank slots with BLANK-NMS240 accessory to maintain safety and performance
4 Follow correct wiring for remote control (ON/OFF, sense) and programming functions as per the manual
5 When paralleling modules for current sharing: connect CS pins together, ensure output voltage difference <0.2V among modules, do not exceed total1200W limit, and avoid using PC function
6 Refer to the derating curve for load adjustment based on ambient temperature and input voltage
7 Use appropriate wire gauge and length for connections to minimize voltage drop
8 For global ON/OFF control, ensure the shorting connector is properly installed if not using external control
9 Consult the manufacturer for parallel/series connection details beyond standard configurations
10 Avoid overloading the power supply beyond its1200W total capacity
NMP1K2-KCKKCH-03实物图

NMP1K2-KCKKCH-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐