领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCHHEC-03实物图
NMP1K2-KCHHEC-03商品缩略图

NMP1K2-KCHHEC-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KCHHEC-03
商品编号
C6248064
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 supports up to 6 slots, max total power 1200W; compatible with single-output (NMS-240) and dual-output (NMD-240) modules
2 Wide input range: 90~264VAC or 120~370VDC, 47~63Hz frequency range
3 High efficiency: Up to 91% typical efficiency at full load with H/K modules (24V/48V nominal)
4 Multiple protection functions: Overload (constant current limiting or shut down), overvoltage (shut down, re-power to recover), overtemperature (shut down, auto-recover when cool)
5 Flexible control options: Global ON/OFF (via RC1 and GND-P) and local ON/OFF (per module via RC2/RC3 and GND)
6 Advanced features: Remote sense (compensates voltage drop up to 0.5V), output voltage programming (PV), constant current programming (PC), current sharing (CS)
7 Safety compliance: Meets EN60601-1 (medical) and UL62368-1 (ITE) standards; 2x MOPP isolation between primary and secondary
8 Auxiliary power: +5V-AUX-P (2A for NMP1K2), Vcc2 (5V/10mA for NMS-240 modules)
9 Module options: Single-output (5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (30V/5A x2) modules with adjustable voltage ranges

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, and control systems
2 Medical equipment: Compliant with medical standards for diagnostic instruments and monitoring devices
3 Test and measurement: Precise power supply for lab instruments and prototype testing
4 Communication systems: Reliable power for base stations, routers, and network devices
5 Data centers: Parallel operation for high-current needs in server racks
6 Precision machinery: Stable power for semiconductor manufacturing and robotics
7 Industrial control panels: Modular power distribution for multiple components

注意事项 PRECAUTIONS

1 Installation: Follow mounting torque (M4 screws 7~10 Kgf-cm) and airflow direction guidelines
2 Derating: Reduce output current to 90% when voltage <12V at -15~-30℃; derate based on ambient temp and input voltage
3 Wiring: Twist sense lines for remote sense; use appropriate wire gauge for current capacity
4 ON/OFF control: Assemble shorting connector (RC1 to GND-P) if not using external global control
5 Parallel operation: Max 6 modules for NMP1K2; voltage difference <0.2V between modules; no PC function when parallel
6 Protection: Re-power to recover from overvoltage/overload; auto-recover from overtemperature when cool
7 Environment: Avoid condensation; operate within -30~+70℃ (with derating)
8 Safety: Ensure proper grounding; do not open case without professional training
NMP1K2-KCHHEC-03实物图

NMP1K2-KCHHEC-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐