领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHECKK-01实物图
NMP1K2-HHECKK-01商品缩略图

NMP1K2-HHECKK-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHECKK-01
商品编号
C6248048
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Wide input range: 90~264VAC or 120~370VDC, 47~63Hz frequency range
3 High power factor: PF>0.95@230VAC full load, PF>0.98@115VAC full load; high efficiency up to 91% (full case load with H/K modules at nominal 24V/48V)
4 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004
5 Reliable isolation: Primary-secondary (2x MOPP), Primary-Earth (1x MOPP); withstand voltages: I/P-O/P=4KVAC, I/P-FG=2KVAC, O/P-FG=0.5KVAC
6 Rich protection functions: Overload (shut down, re-power to recover), overvoltage (constant current limiting), overtemperature (shut down, auto recover when temp drops), overcurrent
7 Versatile functions: Remote ON/OFF control, remote sense (compensate wiring voltage drop up to 0.5V), output voltage programming (PV pin), output current programming (PC pin), DC OK signal (TTL level for output status), current sharing (CS pin for parallel operation)
8 Auxiliary power output:5V/2A (for NMP1K2) to power external devices
9 Mechanical specs: Dimension 250x127x41mm (LxWxH), net weight ~2kg; packing:6pcs/13kg/0.88CUFT

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (e.g., blood analyzers), patient monitoring systems compliant with ES60601-1 standards
2 Industrial automation: PLC systems, industrial control panels, robotics, test & measurement equipment
3 Commercial electronics: High-end audio/video systems, laboratory instruments, LED display systems
4 Data communication: Network switches, routers, small server racks needing reliable modular power

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding via FG terminal; use M4 screws for mounting (torque:7~10Kgf-cm, max penetration depth:4mm) and M3.5 screws for output terminals (torque:10Kgf-cm, max penetration depth:10mm); follow airflow direction for cooling
2 Operation: Assemble shorting connector (RC1 to GND-P) for NMP1K2 if global ON/OFF not used; twist +S/-S lines for remote sense to reduce interference; for parallel operation: connect CS pins, ensure voltage difference <0.2V between modules, total power ≤1200W, avoid PC function; derate output current to90% if ambient temp is -15~-30°C and output voltage <12V
3 Protection: Stop use if T-Alarm signal is high (overtemperature); do not overload beyond105~125% rated power
4 Maintenance: Keep unit clean to prevent dust buildup; do not disassemble without professional training
NMP1K2-HHECKK-01实物图

NMP1K2-HHECKK-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐