领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCEKHE-00实物图
NMP1K2-KCEKHE-00商品缩略图

NMP1K2-KCEKHE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-KCEKHE-00
商品编号
C6248033
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular 6-slot design with 1200W maximum total power, compatible with NMS-240 (single output) and NMD-240 (dual output) modules for flexible configuration
2 Single output modules support multiple voltage levels:5V/36A,12V/20A,24V/10A,48V/5A; dual output modules offer adjustable 3-30V per channel, up to 240W per module
3 Rich control functions: Global/local ON/OFF control, remote voltage programming (PV), remote current programming (PC), remote sense (+S/-S) to compensate wiring voltage drop
4 Monitoring capabilities: DC OK TTL signal for output status (4.5-5.5V when on,0-0.5V when off), T-Alarm signal for over-temperature warning
5 Parallel operation support: Current sharing (CS pin connection) for up to6 NMS-240 modules, ensuring balanced load distribution
6 Auxiliary power outputs:5V/2A front-end auxiliary power (AUX-P),5V/10mA per module auxiliary power (Vcc2)
7 Safety features: Over-voltage (OVP), over-current (OCP), over-temperature (OTP) protection; short-circuit protection (hiccup or constant current limiting)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, DCS modules, servo drives, and sensor networks in manufacturing environments
2 Test and measurement equipment: Providing stable, adjustable power for electronic component testing, lab instruments, and prototype development
3 Communication infrastructure: Supporting routers, switches, base stations, and network devices requiring multiple voltage levels
4 Medical devices: Powering diagnostic tools and patient monitoring systems (compatible with relevant safety standards)
5 Modular electronic systems: Flexible power solutions for custom-built embedded systems, industrial IoT devices, and control panels

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding (FG pin) to prevent electric shock; use recommended screws (M4 for front-end, M3.5 for modules) with specified torque (12Kgf-cm for AC terminals,10Kgf-cm for DC terminals)
2 Operation: Do not exceed maximum total power (1200W) or module power (240W); when using remote sense, connect +S/-S pins correctly to compensate for wiring voltage drop (max0.5V)
3 Parallel operation: Connect CS pins of all modules; ensure output voltage difference between modules <0.2V; total load ≥10% of rated load to avoid standby mode for some modules
4 Temperature management: Refer to derating curve for high-temperature environments (e.g., output voltage <12V and temp -15~-30°C: derate to90% of rated current)
5 Safety: Disconnect AC power before installing/removing modules or adjusting settings; avoid touching live parts during operation; comply with local electrical safety regulations
6 Maintenance: Regularly check connections for looseness; keep the device clean and free of dust to ensure proper heat dissipation
NMP1K2-KCEKHE-00实物图

NMP1K2-KCEKHE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐