领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCCCE#-02实物图
NMP1K2-KCCCE#-02商品缩略图

NMP1K2-KCCCE#-02

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-KCCCE#-02
商品编号
C6247940
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 is a 1200W front-end power supply with 6 slots, supporting single-output (NMS-240, up to240W each) or dual-output (NMD-240) modules for flexible voltage configuration (5V/12V/24V/48V or dual outputs)
2 Wide input range: AC90~264V or DC120~370V, suitable for global applications
3 High efficiency: Up to91% at full load (with H/K modules at nominal24V/48V), reducing energy loss and heat
4 Comprehensive protection: Overload (shut down, re-power to recover), Over Voltage (constant current limiting), Over Temperature (auto shut down and recover when temp drops), Short Circuit (hiccup mode or constant current limiting)
5 Rich functionalities: Remote sense (compensates up to0.5V voltage drop), global/local remote ON/OFF control, output voltage/current programming (PV/PC pins), DC OK status signal (TTL level), T-Alarm over-temperature alert, and current sharing for parallel operation
6 Safety compliance: Meets medical standards (2x MOPP between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1 etc.)
7 Mechanical specs: Dimensions 250×127×41mm (L×W×H), weight ~2kg, M4 mounting screws (7~10Kgf-cm torque)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors (compliant with medical safety standards)
2 Industrial automation: PLC systems, robotics, control panels (flexible modular configuration for diverse voltage needs)
3 Test and measurement: Lab instruments, electronic test benches (supports voltage/current programming)
4 Telecommunications: Network switches, base station peripherals (high efficiency and reliable operation)
5 Data centers: Server racks, storage systems (scalable modular design for power management)

注意事项 PRECAUTIONS

1 Installation: Ensure the shorting connector (RC1 to GND-P) is assembled; otherwise, no output
2 Temperature derating: When output voltage <12V and ambient temp -15°C~-30°C, derate current to90% of rated value; follow derating curve for temps above50°C
3 Remote sense: Connect +S/-S pins of NMS-240 modules to load terminals to compensate voltage drop (max0.5V)
4 Parallel operation: Connect CS pins of modules; output voltage difference <0.2V; total power ≤1200W; use short/large wires; do not use PC function in parallel
5 Remote control: For NMS-240: Open RC2 (to GND) to turn on, short to turn off; for NMD-240: Open RC2/RC3 to turn on V1/V2, short to turn off
6 Safety: Proper grounding; do not operate beyond specified limits
NMP1K2-KCCCE#-02实物图

NMP1K2-KCCCE#-02

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐